RES NET COMPACT PCI 10 OHM BGA - RT1200B7TR7 - Resistors
Resistor 10.0 Ohm 50mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products RT1200B7TR7
| Digi-Key Part Number | RT1200B7TR-ND |
1000 |
.90500 |
Extended Price
905.00 |
| Manufacturer Part Number | RT1200B7TR7 | |||
| Description | RES NET COMPACT PCI 10 OHM BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 10.0 Ohm 50mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products RT1200B7TR7
| Technical/Catalog Information | RT1200B7TR7 |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Tolerance | ±5% |
| Power Per Element | 50mW |
| Circuit Type | CompactPCI Termination |
| Number of Pins | 32 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 16 |
| Package / Case | 32-BGA |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RT1200B7TR7 RT1200B7TR7 RT1200B7TR ND RT1200B7TRND RT1200B7TR |
RT1200B7TR7 Specification Sheet
RES NET COMPACT PCI 10 OHM BGA - RT1200B7TR7 (RT1200B7TR-ND) - Resistors
Related parts Resistor 10.0 Ohm 50mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products RT1200B7TR7RES NET COMPACT PCI 10 OHM BGA - RT1200B7TR7
Order 'res net compact pci 10 ohm bga - RT1200B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1200B7CT-ND.
RES NET COMPACT PCI 10 OHM BGA - RT1200B7TR7
Order 'res net compact pci 10 ohm bga - RT1200B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number RT1200B7TR-ND.
RES NET COMPACT PCI 10 OHM BGA - RT1201B7TR7
Order 'res net compact pci 10 ohm bga - RT1201B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1201B7CT-ND.
RES NET COMPACT PCI 10 OHM BGA - RT1201B7P
Order 'res net compact pci 10 ohm bga - RT1201B7P' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1201B7PCT-ND.
RES NET COMPACT PCI 10 OHM BGA - RT1201B7P
Order 'res net compact pci 10 ohm bga - RT1201B7P' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number RT1201B7PTR-ND.
RES NET COMPACT PCI 10 OHM BGA - RT1201B7TR7
Order 'res net compact pci 10 ohm bga - RT1201B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number RT1201B7TR-ND.
RES NET DDR SDRAM 35 OHM BGA - RT1407B6TR7
Order 'res net ddr sdram 35 ohm bga - RT1407B6TR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1407B6CT-ND.
RES NET DDR SDRAM 35 OHM BGA - RT1407B7TR7
Order 'res net ddr sdram 35 ohm bga - RT1407B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1407B7CT-ND.
RES NET DDR SDRAM 35 OHM BGA - RT1407B6TR7
Order 'res net ddr sdram 35 ohm bga - RT1407B6TR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number RT1407B6TR-ND.
RES NET DDR SDRAM 35 OHM BGA - RT1407B7TR7
Order 'res net ddr sdram 35 ohm bga - RT1407B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number RT1407B7TR-ND.
RES NET DDR SDRAM 50 OHM 3X9 BGA - RT1402B6TR7
Order 'res net ddr sdram 50 ohm 3x9 bga - RT1402B6TR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1402B6CT-ND.
RES NET DDR SDRAM 50 OHM 3X9 BGA - RT1402B6P
Order 'res net ddr sdram 50 ohm 3x9 bga - RT1402B6P' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1402B6PCT-ND.
RES NET DDR SDRAM 50 OHM 3X9 BGA - RT1402B7TR7
Order 'res net ddr sdram 50 ohm 3x9 bga - RT1402B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1402B7CT-ND.
RES NET DDR SDRAM 50 OHM 3X9 BGA - RT1402B7P
Order 'res net ddr sdram 50 ohm 3x9 bga - RT1402B7P' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1402B7PCT-ND.
RES NET DDR SDRAM 25 OHM 3X9 BGA - RT1403B6TR7
Order 'res net ddr sdram 25 ohm 3x9 bga - RT1403B6TR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1403B6CT-ND.
Options for Resistor 10.0 Ohm 50mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products RT1200B7TR7
Send this link via E-Mail
Help With This Screen
