Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANTALUM 10UF 16V 10% SMD - TAJC106K016R

Digi-Key Part Number 478-1698-1-ND
Price Break
1
10
100
Unit Price
.48000
.41300
.36100
Extended Price
0.48
4.13
36.10
Manufacturer Part NumberTAJC106K016R
DescriptionCAP TANTALUM 10UF 16V 10% SMD
Quantity Available 450
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTAJC106K016R
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance10µF
Voltage - Rated16V
Tolerance±10%
SeriesTAJ
Package / Case6032-28 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)2.000 Ohm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJC106K016R
TAJC106K016R
478 1698 1 ND
47816981ND
478-1698-1

TAJC106K016R Specification Sheet

Image of CAP TANTALUM 10UF 16V 10% SMD - TAJC106K016R

CAP TANTALUM 10UF 16V 10% SMD - TAJC106K016R (478-1698-1-ND)

Related parts:
CAP TANTALUM 10UF 16V 10% SMD - TAJC106K016R
 Order 'cap tantalum 10uf 16v 10% smd - TAJC106K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1698-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJC106K016R
 Order 'cap tantalum 10uf 16v 10% smd - TAJC106K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1698-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJA106K016R
 Order 'cap tantalum 10uf 16v 10% smd - TAJA106K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1655-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJB106K016R
 Order 'cap tantalum 10uf 16v 10% smd - TAJB106K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1673-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJC106K016R
 Order 'cap tantalum 10uf 16v 10% smd - TAJC106K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1698-2-ND.
CAP TANTALUM 1.0UF 16V 10% SMD - TAJR105K016R
 Order 'cap tantalum 1.0uf 16v 10% smd - TAJR105K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3962-1-ND.
CAP TANTALUM 1.0UF 16V 10% SMD - TAJR105K016R
 Order 'cap tantalum 1.0uf 16v 10% smd - TAJR105K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3962-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJT106K016R
 Order 'cap tantalum 10uf 16v 10% smd - TAJT106K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3968-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJT106K016R
 Order 'cap tantalum 10uf 16v 10% smd - TAJT106K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3968-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJA106K016R
 Order 'cap tantalum 10uf 16v 10% smd - TAJA106K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1655-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJB106K016R
 Order 'cap tantalum 10uf 16v 10% smd - TAJB106K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1673-6-ND.
CAP TANTALUM 1UF 16V 10% SMD - TAJA105K016R
 Order 'cap tantalum 1uf 16v 10% smd - TAJA105K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1649-1-ND.
CAP TANTALUM 10UF 6.3V 10% SMD - TAJA106K006R
 Order 'cap tantalum 10uf 6.3v 10% smd - TAJA106K006R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1653-1-ND.
CAP TANTALUM 10UF 10V 10% SMD - TAJA106K010R
 Order 'cap tantalum 10uf 10v 10% smd - TAJA106K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1654-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJA106K016R
 Order 'cap tantalum 10uf 16v 10% smd - TAJA106K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1655-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANTALUM 10UF 16V 10% SMD - TAJB106K016R Next: CAP TANTALUM 10UF 16V 10% SMD - TAJC106K016R