RES ARRAY 5.6K OHM 5% - RNA4A8E562JT
| Digi-Key Part Number | RNA4A8E562JT-ND |
3000 |
.14000 |
Extended Price
420.00 |
| Manufacturer Part Number | RNA4A8E562JT | |||
| Description | RES ARRAY 5.6K OHM 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNA4A8E562JT |
| Vendor | AVX Corporation |
| Category | Resistors |
| Resistance In Ohms | 5.60K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 4.00mm L x 2.10mm W x 0.60mm H (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNA4A8E562JT RNA4A8E562JT |
RNA4A8E562JT Specification Sheet
RES ARRAY 5.6K OHM 5% - RNA4A8E562JT (RNA4A8E562JT-ND)
Related parts:RES ARRAY 5.6K OHM 5% - RNA4A8E562JT
Order 'res array 5.6k ohm 5% - RNA4A8E562JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number RNA4A8E562JT-ND.
RES ARRAY 10 OHM 5% 0606 - CRB1A2E100JT
Order 'res array 10 ohm 5% 0606 - CRB1A2E100JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E100JT-ND.
RES ARRAY 100 OHM 5% 0606 - CRB1A2E101JT
Order 'res array 100 ohm 5% 0606 - CRB1A2E101JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E101JT-ND.
RES ARRAY 1K OHM 5% 0606 - CRB1A2E102JT
Order 'res array 1k ohm 5% 0606 - CRB1A2E102JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E102JT-ND.
RES ARRAY 10K OHM 5% 0606 - CRB1A2E103JT
Order 'res array 10k ohm 5% 0606 - CRB1A2E103JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E103JT-ND.
RES ARRAY 100K OHM 5% 0606 - CRB1A2E104JT
Order 'res array 100k ohm 5% 0606 - CRB1A2E104JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E104JT-ND.
RES ARRAY 11K OHM 5% 0606 - CRB1A2E113JT
Order 'res array 11k ohm 5% 0606 - CRB1A2E113JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E113JT-ND.
RES ARRAY 120 OHM 5% 0606 - CRB1A2E121JT
Order 'res array 120 ohm 5% 0606 - CRB1A2E121JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E121JT-ND.
RES ARRAY 12K OHM 5% 0606 - CRB1A2E123JT
Order 'res array 12k ohm 5% 0606 - CRB1A2E123JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E123JT-ND.
RES ARRAY 150 OHM 5% 0606 - CRB1A2E151JT
Order 'res array 150 ohm 5% 0606 - CRB1A2E151JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E151JT-ND.
RES ARRAY 15K OHM 5% 0606 - CRB1A2E153JT
Order 'res array 15k ohm 5% 0606 - CRB1A2E153JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E153JT-ND.
RES ARRAY 150K OHM 5% 0606 - CRB1A2E154JT
Order 'res array 150k ohm 5% 0606 - CRB1A2E154JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E154JT-ND.
RES ARRAY 22 OHM 5% 0606 - CRB1A2E220JD
Order 'res array 22 ohm 5% 0606 - CRB1A2E220JD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E220JD-ND.
RES ARRAY 22 OHM 5% 0606 - CRB1A2E220JT
Order 'res array 22 ohm 5% 0606 - CRB1A2E220JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E220JT-ND.
RES ARRAY 27 OHM 5% 0606 - CRB1A2E270JT
Order 'res array 27 ohm 5% 0606 - CRB1A2E270JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E270JT-ND.
Send this link via E-Mail
Help With This Screen