Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT

Digi-Key Part Number 377-1279-ND
Price Break
1
Unit Price
175.95000
Extended Price
175.95
Manufacturer Part NumberRR-1363-BT
DescriptionRACK OPEN RELAY 36.75" X 19" BLK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRR-1363-BT
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
Series-
FeaturesMounting Brackets
MaterialMetal - Steel
Dimensions - Panel3.000" L x 17.938" W x 36.750" H (76.20mm x 455.63mm x 933.45mm)
Dimensions - Overall3.000" L x 19.969" W x 40.875" H (76.20mm x 507.21mm x 1038.23mm)
Weight37 lbs (16.78kg)
TypeRelay Rack
Shipping InfoDrop shipped from the Manufacturer's Warehouse
DoorDoorless
Mounting RailsOne Pair
StyleOpen Rack, Single Frame
Ventilation-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR 1363 BT
RR1363BT
377 1279 ND
3771279ND
377-1279

RR-1363-BT Specification Sheet

Image of RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT

RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT (377-1279-ND)

Related parts:
RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT
 Order 'rack open relay 36.75" x 19" blk - RR-1363-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1279-ND.
RACK OPEN RELAY 31.5" X 19" BLK - RR-1263-BT
 Order 'rack open relay 31.5" x 19" blk - RR-1263-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1274-ND.
RACK OPEN RELAY 71.75" X 19" BLK - RR-1364-BT
 Order 'rack open relay 71.75" x 19" blk - RR-1364-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1281-ND.
RACK OPEN RELAY 66.5" X 19" BLK - RR-1264-BT
 Order 'rack open relay 66.5" x 19" blk - RR-1264-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1407-ND.
RACK OPEN RELAY 61.25" X 19" BLK - RR-1367-BT
 Order 'rack open relay 61.25" x 19" blk - RR-1367-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RR-1367-BT-ND.
RACK OPEN RELAY 36.75" X 19" GRY - RR-1363-MG
 Order 'rack open relay 36.75" x 19" gry - RR-1363-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1280-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1366-BT
 Order 'rack open relay 77" x 19" black - RR-1366-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1283-ND.
RACK OPEN RELAY 70" X 19" BLACK - RR-1368-BT
 Order 'rack open relay 70" x 19" black - RR-1368-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1285-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1369-BT
 Order 'rack open relay 77" x 19" black - RR-1369-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1287-ND.
RACK OPEN RELAY 66.5" X 19" GRY - RR-1264-MG
 Order 'rack open relay 66.5" x 19" gry - RR-1264-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1275-ND.
RACK OPEN RELAY 71.75" X 19" GRY - RR-1364-MG
 Order 'rack open relay 71.75" x 19" gry - RR-1364-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1282-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1366-MG
 Order 'rack open relay 77" x 19" gray - RR-1366-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1284-ND.
RACK OPEN RELAY 70" X 19" GRAY - RR-1368-MG
 Order 'rack open relay 70" x 19" gray - RR-1368-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1286-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1369-MG
 Order 'rack open relay 77" x 19" gray - RR-1369-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1288-ND.
RACK OPEN RELAY 31.5" X 19" GRY - RR-1263-MG
 Order 'rack open relay 31.5" x 19" gry - RR-1263-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1408-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RACK OPEN RELAY 31.5" X 19" GRY - RR-1263-MG Next: RACK OPEN RELAY 36.75" X 19" GRY - RR-1363-MG