RES NET 1.0K/9.0K OHM ISO 0805 - RM2012B-102/902-PBVW10
| Digi-Key Part Number | RM20B1.0K/9.0KPCT-ND |
5 10 100 500 |
1.60000 1.40000 1.10000 .94000 |
Extended Price
8.00 14.00 110.00 470.00 |
| Manufacturer Part Number | RM2012B-102/902-PBVW10 | |||
| Description | RES NET 1.0K/9.0K OHM ISO 0805 | |||
| Quantity Available | 765 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RM2012B-102/902-PBVW10 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.0K, 9.0K |
| Tolerance | ±0.1% |
| Power Per Element | 50mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0805 x 2 |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RM2012B 102 902 PBVW10 RM2012B102902PBVW10 RM20B1 0K 9 0KPCT ND RM20B10K90KPCTND RM20B1.0K/9.0KPCT |
RM2012B-102/902-PBVW10 Specification Sheet
RES NET 1.0K/9.0K OHM ISO 0805 - RM2012B-102/902-PBVW10 (RM20B1.0K/9.0KPCT-ND)
Related parts:RES NET 100K/100K OHM ISO 0805 - RM2012B-104/104-PBVW10
Order 'res net 100k/100k ohm iso 0805 - RM2012B-104/104-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20B100K/100KPCT-ND.
RES NET 100K/100K OHM ISO 0805 - RM2012B-104/104-PBVW10
Order 'res net 100k/100k ohm iso 0805 - RM2012B-104/104-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20B100K/100KPDKR-ND.
RES NET 100K/100K OHM ISO 0805 - RM2012B-104/104-PBVW10
Order 'res net 100k/100k ohm iso 0805 - RM2012B-104/104-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RM20B100K/100KPTR-ND.
RES NET 1.0K/100K OHM ISO 0805 - RM2012B-102/104-PBVW10
Order 'res net 1.0k/100k ohm iso 0805 - RM2012B-102/104-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20B1.0K/100KPCT-ND.
RES NET 10K/100K OHM ISO 0805 - RM2012B-103/104-PBVW10
Order 'res net 10k/100k ohm iso 0805 - RM2012B-103/104-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20B10K/100KPCT-ND.
RES NET 1.0K/100K OHM ISO 0805 - RM2012B-102/104-PBVW10
Order 'res net 1.0k/100k ohm iso 0805 - RM2012B-102/104-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20B1.0K/100KPDKR-ND.
RES NET 10K/100K OHM ISO 0805 - RM2012B-103/104-PBVW10
Order 'res net 10k/100k ohm iso 0805 - RM2012B-103/104-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20B10K/100KPDKR-ND.
RES NET 1.0K/100K OHM ISO 0805 - RM2012B-102/104-PBVW10
Order 'res net 1.0k/100k ohm iso 0805 - RM2012B-102/104-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RM20B1.0K/100KPTR-ND.
RES NET 10K/100K OHM ISO 0805 - RM2012B-103/104-PBVW10
Order 'res net 10k/100k ohm iso 0805 - RM2012B-103/104-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RM20B10K/100KPTR-ND.
RES NET 1.0K/1.0K OHM ISO 0805 - RM2012B-102/102-PBVW10
Order 'res net 1.0k/1.0k ohm iso 0805 - RM2012B-102/102-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20B1.0K/1.0KPCT-ND.
RES NET 1.0K/10K OHM ISO 0805 - RM2012B-102/103-PBVW10
Order 'res net 1.0k/10k ohm iso 0805 - RM2012B-102/103-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20B1.0K/10KPCT-ND.
RES NET 10K/10K OHM ISO 0805 - RM2012B-103/103-PBVW10
Order 'res net 10k/10k ohm iso 0805 - RM2012B-103/103-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20B10K/10KPCT-ND.
RES NET 10K/10K OHM ISO 0805 - RM2012B-103/103-PBVW10
Order 'res net 10k/10k ohm iso 0805 - RM2012B-103/103-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20B10K/10KPDKR-ND.
RES NET 1.0K/1.0K OHM ISO 0805 - RM2012B-102/102-PBVW10
Order 'res net 1.0k/1.0k ohm iso 0805 - RM2012B-102/102-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20B1.0K/1.0KPDKR-ND.
RES NET 1.0K/10K OHM ISO 0805 - RM2012B-102/103-PBVW10
Order 'res net 1.0k/10k ohm iso 0805 - RM2012B-102/103-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20B1.0K/10KPDKR-ND.
Send this link via E-Mail
Help With This Screen