Resistor 10K, 50K Ohm 50mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd (VA) RM2012A-103/503-PBVW10
RNET 10K/50K OHM .1% SMD - RM2012A-103/503-PBVW10 - Resistors
| Digi-Key Part Number | RM20A10K/50KPDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RM2012A-103/503-PBVW10 | |||
| Description | RNET 10K/50K OHM .1% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RM2012A-103/503-PBVW10 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 10K, 50K |
| Tolerance | ±0.1% |
| Power Per Element | 50mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Digi-Reel® |
| Number of Resistors | 2 |
| Package / Case | 0805 x 2 (2012 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RM2012A 103 503 PBVW10 RM2012A103503PBVW10 RM20A10K 50KPDKR ND RM20A10K50KPDKRND RM20A10K/50KPDKR |
RM2012A-103/503-PBVW10 Specification Sheet
RNET 10K/50K OHM .1% SMD - RM2012A-103/503-PBVW10 (RM20A10K/50KPDKR-ND) - Resistors
Related parts Resistor 10K, 50K Ohm 50mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd (VA) RM2012A-103/503-PBVW10Resistor 10K, 50K Ohm 50mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd (VA) RM2012A-103/503-PBVW10
Order 'rnet 10k/50k ohm .1% smd - RM2012A-103/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A10K/50KPCT-ND.
Resistor 10K, 50K Ohm 50mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd (VA) RM2012A-103/503-PBVW10
Order 'rnet 10k/50k ohm .1% smd - RM2012A-103/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A10K/50KPDKR-ND.
Resistor 10K, 50K Ohm 50mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd RM2012A-103/503-PBVW10
Order 'rnet 10k/50k ohm .1% smd - RM2012A-103/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RM20A10K/50KPTR-ND.
Resistor 1.0K, 50K Ohm 50mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd (VA) RM2012A-102/503-PBVW10
Order 'rnet 1.0k/50k ohm .1% smd - RM2012A-102/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/50KPCT-ND.
Resistor 1.0K, 50K Ohm 50mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd (VA) RM2012A-102/503-PBVW10
Order 'rnet 1.0k/50k ohm .1% smd - RM2012A-102/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/50KPDKR-ND.
Resistor 1.0K, 50K Ohm 50mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd RM2012A-102/503-PBVW10
Order 'rnet 1.0k/50k ohm .1% smd - RM2012A-102/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RM20A1.0K/50KPTR-ND.
Resistor 10K, 50K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd (VA) RM3216A-103/503-PBVW10
Order 'rnet 10k/50k ohm .1% smd - RM3216A-103/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM32A10K/50KPCT-ND.
Resistor 10K, 50K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd (VA) RM3216A-103/503-PBVW10
Order 'rnet 10k/50k ohm .1% smd - RM3216A-103/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM32A10K/50KPDKR-ND.
Resistor 10K, 50K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd RM3216A-103/503-PBVW10
Order 'rnet 10k/50k ohm .1% smd - RM3216A-103/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RM32A10K/50KPTR-ND.
Resistor 1.0K, 5.0K Ohm 50mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd (VA) RM2012A-102/502-PBVW10
Order 'rnet 1.0k/5.0k ohm .1% smd - RM2012A-102/502-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/5.0KPCT-ND.
Resistor 1.0K, 5.0K Ohm 50mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd (VA) RM2012A-102/502-PBVW10
Order 'rnet 1.0k/5.0k ohm .1% smd - RM2012A-102/502-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/5.0KPDKR-ND.
Resistor 1.0K, 5.0K Ohm 50mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd RM2012A-102/502-PBVW10
Order 'rnet 1.0k/5.0k ohm .1% smd - RM2012A-102/502-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RM20A1.0K/5.0KPTR-ND.
Resistor 1.0K, 50K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd (VA) RM3216A-102/503-PBVW10
Order 'rnet 1.0k/50k ohm .1% smd - RM3216A-102/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM32A1.0K/50KPCT-ND.
Resistor 1.0K, 50K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd (VA) RM3216A-102/503-PBVW10
Order 'rnet 1.0k/50k ohm .1% smd - RM3216A-102/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM32A1.0K/50KPDKR-ND.
Resistor 1.0K, 50K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd RM3216A-102/503-PBVW10
Order 'rnet 1.0k/50k ohm .1% smd - RM3216A-102/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RM32A1.0K/50KPTR-ND.
Options for Resistor 10K, 50K Ohm 50mW 2 Resistors[number of pins] Pin Networks, Arrays Susumu Co Ltd (VA) RM2012A-103/503-PBVW10
Send this link via E-Mail
Help With This Screen
