RNET 1.0K/50K OHM .1% SMD - RM2012A-102/503-PBVW10
| Digi-Key Part Number | RM20A1.0K/50KPCT-ND |
5 10 100 500 |
1.60000 1.40000 1.10000 .94000 |
Extended Price
8.00 14.00 110.00 470.00 |
| Manufacturer Part Number | RM2012A-102/503-PBVW10 | |||
| Description | RNET 1.0K/50K OHM .1% SMD | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RM2012A-102/503-PBVW10 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.0K, 50K |
| Tolerance | ±0.1% |
| Power Per Element | 50mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0805 x 2 |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RM2012A 102 503 PBVW10 RM2012A102503PBVW10 RM20A1 0K 50KPCT ND RM20A10K50KPCTND RM20A1.0K/50KPCT |
RM2012A-102/503-PBVW10 Specification Sheet
RNET 1.0K/50K OHM .1% SMD - RM2012A-102/503-PBVW10 (RM20A1.0K/50KPCT-ND)
Related parts :RNET 1.0K/50K OHM .1% SMD - RM2012A-102/503-PBVW10
Order 'rnet 1.0k/50k ohm .1% smd - RM2012A-102/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/50KPCT-ND.
RNET 1.0K/50K OHM .1% SMD - RM2012A-102/503-PBVW10
Order 'rnet 1.0k/50k ohm .1% smd - RM2012A-102/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/50KPDKR-ND.
RNET 1.0K/50K OHM .1% SMD - RM2012A-102/503-PBVW10
Order 'rnet 1.0k/50k ohm .1% smd - RM2012A-102/503-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RM20A1.0K/50KPTR-ND.
RNET 1.0K/100K OHM .1% SMD - RM2012A-102/104-PBVW10
Order 'rnet 1.0k/100k ohm .1% smd - RM2012A-102/104-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/100KPCT-ND.
RNET 1.0K/100K OHM .1% SMD - RM2012A-102/104-PBVW10
Order 'rnet 1.0k/100k ohm .1% smd - RM2012A-102/104-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/100KPDKR-ND.
RNET 1.0K/100K OHM .1% SMD - RM2012A-102/104-PBVW10
Order 'rnet 1.0k/100k ohm .1% smd - RM2012A-102/104-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RM20A1.0K/100KPTR-ND.
RNET 1.0K/1.0K OHM .1% SMD - RM2012A-102/102-PBVW10
Order 'rnet 1.0k/1.0k ohm .1% smd - RM2012A-102/102-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/1.0KPCT-ND.
RNET 1.0K/10K OHM .1% SMD - RM2012A-102/103-PBVW10
Order 'rnet 1.0k/10k ohm .1% smd - RM2012A-102/103-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/10KPCT-ND.
RNET 1.0K/1.0K OHM .1% SMD - RM2012A-102/102-PBVW10
Order 'rnet 1.0k/1.0k ohm .1% smd - RM2012A-102/102-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/1.0KPDKR-ND.
RNET 1.0K/10K OHM .1% SMD - RM2012A-102/103-PBVW10
Order 'rnet 1.0k/10k ohm .1% smd - RM2012A-102/103-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/10KPDKR-ND.
RNET 1.0K/1.0K OHM .1% SMD - RM2012A-102/102-PBVW10
Order 'rnet 1.0k/1.0k ohm .1% smd - RM2012A-102/102-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RM20A1.0K/1.0KPTR-ND.
RNET 1.0K/10K OHM .1% SMD - RM2012A-102/103-PBVW10
Order 'rnet 1.0k/10k ohm .1% smd - RM2012A-102/103-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RM20A1.0K/10KPTR-ND.
RNET 1.0K/2.0K OHM .1% SMD - RM2012A-102/202-PBVW10
Order 'rnet 1.0k/2.0k ohm .1% smd - RM2012A-102/202-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/2.0KPCT-ND.
RNET 1.0K/20K OHM .1% SMD - RM2012A-102/203-PBVW10
Order 'rnet 1.0k/20k ohm .1% smd - RM2012A-102/203-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/20KPCT-ND.
RNET 1.0K/20K OHM .1% SMD - RM2012A-102/203-PBVW10
Order 'rnet 1.0k/20k ohm .1% smd - RM2012A-102/203-PBVW10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RM20A1.0K/20KPDKR-ND.
Send this link via E-Mail
Help With This Screen