Keywords:





SPEAKER 4OHM 1.5W 85DB 50MM - AS05004PR-2-WR-R - Audio Products

Digi-Key Part Number 668-1117-ND
Price Break
1
10
100
500
1000
Unit Price
4.33000
3.46000
2.85450
2.59500
2.24900
Extended Price
4.33
34.60
285.45
1297.50
2249.00
Manufacturer Part NumberAS05004PR-2-WR-R
DescriptionSPEAKER 4OHM 1.5W 85DB 50MM
Quantity Available 276
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAS05004PR-2-WR-R
VendorPUI Audio
CategoryAudio Products
Frequency Range800Hz ~ 5kHz
Impedance4 Ohm
TypeMagnetic
Size / Dimension50mm Dia x 10.6mm H
Sound Pressure Level85dB
Power - Rated1.5W
Power - Max3W
TerminationSolder Eyelet(s)
Material - ConePaper
Material - MagnetN35
ShapeRound
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AS05004PR 2 WR R
AS05004PR2WRR
668 1117 ND
6681117ND
668-1117

AS05004PR-2-WR-R Specification Sheet

Image of SPEAKER 4OHM 1.5W 85DB 50MM - AS05004PR-2-WR-R

SPEAKER 4OHM 1.5W 85DB 50MM - AS05004PR-2-WR-R (668-1117-ND) - Audio Products

Related parts Audio Products:
SPEAKER 4OHM 1.5W 85DB 50MM - AS05004PR-2-WR-R
 Order 'speaker 4ohm 1.5w 85db 50mm - AS05004PR-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1117-ND.
SPEAKER 4OHM 1.5W 85DB 50MM - AS05004PR-2-R
 Order 'speaker 4ohm 1.5w 85db 50mm - AS05004PR-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS05004PR-2-R-ND.
SPEAKER 8OHM 1.5W 85DB 50MM - AS05008MS
 Order 'speaker 8ohm 1.5w 85db 50mm - AS05008MS' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS05008MS-ND.
SPEAKER 8OHM 1.5W 85DB 50MM - AS05008MS-R
 Order 'speaker 8ohm 1.5w 85db 50mm - AS05008MS-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS05008MS-R-ND.
SPEAKER 8OHM 1.5W 84DB 20X40MM - AS04008CO-2-WR-R
 Order 'speaker 8ohm 1.5w 84db 20x40mm - AS04008CO-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008CO-2-WR-R-ND.
SPEAKER 8OHM 1.5W 83DB 50MM - AS05008PR-3-WR
 Order 'speaker 8ohm 1.5w 83db 50mm - AS05008PR-3-WR' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS05008PR-3-WR-ND.
SPEAKER 8OHM 4W 85DB 41X71MM - AS07108PO-2-WR-R
 Order 'speaker 8ohm 4w 85db 41x71mm - AS07108PO-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS07108PO-2-WR-R-ND.
SPEAKER 4OHM 3W 82DB 28X40MM - AS04004PO-2-WR-R
 Order 'speaker 4ohm 3w 82db 28x40mm - AS04004PO-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04004PO-2-WR-R-ND.
SPEAKER 8OHM 1.5W 83DB 50MM - AS05008MR-3-R
 Order 'speaker 8ohm 1.5w 83db 50mm - AS05008MR-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS05008MR-3-R-ND.
SPEAKER 8OHM 1.5W 92DB 50MM - AS05008MR-4-R
 Order 'speaker 8ohm 1.5w 92db 50mm - AS05008MR-4-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS05008MR-4-R-ND.
SPEAKER 8OHM 1.5W 83DB 50MM - AS05008PR-3-R
 Order 'speaker 8ohm 1.5w 83db 50mm - AS05008PR-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS05008PR-3-R-ND.
SPEAKER 8OHM .4W 85DB 50MM - AS05008PR-6-R
 Order 'speaker 8ohm .4w 85db 50mm - AS05008PR-6-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS05008PR-6-R-ND.
SPEAKER 8OHM 1.5W 83DB 50MM - AS05008PR-3-WR-R
 Order 'speaker 8ohm 1.5w 83db 50mm - AS05008PR-3-WR-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1118-ND.
SPEAKER 8OHM 1W 88DB 57MM - AS05708PR-2-WR-R
 Order 'speaker 8ohm 1w 88db 57mm - AS05708PR-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1120-ND.
SPEAKER 8OHM 5W 86DB 90X50MM - AS09008PO-2-WR-R
 Order 'speaker 8ohm 5w 86db 90x50mm - AS09008PO-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1128-ND.

Send this link via E-Mail
Help With This Screen

SPEAKER 4OHM 1.5W 85DB 50MM - AS05004PR-2-WR-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SPEAKER 4OHM 1.5W 85DB 50MM - AS05004PR-2-R Next: SPEAKER 4OHM 20W 86DB 105MM - AS10004PS
SPEAKER 4OHM 1.5W 85DB 50MM - AS05004PR-2-WR-R