RACK TABLE TOP PANL SPACE 28"GRY - RR-1249-MG
| Digi-Key Part Number | 377-1273-ND |
1 |
117.80000 |
Extended Price
117.80 |
| Manufacturer Part Number | RR-1249-MG | |||
| Description | RACK TABLE TOP PANL SPACE 28"GRY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR-1249-MG |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Series | - |
| Features | - |
| Material | Metal - Steel |
| Dimensions - Panel | 12.000" L x 17.938" W x 28.000" H (304.80mm x 452.42mm x 711.20mm) |
| Dimensions - Overall | 12.000" L x 20.375" W x 31.000" H (304.80mm x 517.53mm x 787.40mm) |
| Weight | 16.75 lbs (7.6kg) |
| Type | Table Top Rack Cabinet |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Doorless |
| Mounting Rails | One Pair |
| Style | Open Rack, Single Frame |
| Ventilation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR 1249 MG RR1249MG 377 1273 ND 3771273ND 377-1273 |
RR-1249-MG Specification Sheet
RACK TABLE TOP PANL SPACE 28"GRY - RR-1249-MG (377-1273-ND)
Related parts:RACK TABLE TOP PANL SPACE 28"GRY - RR-1249-MG
Order 'rack table top panl space 28"gry - RR-1249-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1273-ND.
RACK TABLE TOP PANL SPACE 21"GRY - RR-1248-MG
Order 'rack table top panl space 21"gry - RR-1248-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1271-ND.
RACK TABLE TOP PANL SPACE 28"BLK - RR-1249-BT
Order 'rack table top panl space 28"blk - RR-1249-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1272-ND.
RACK TABLE TOP PANL SPACE 21"BLK - RR-1248-BT
Order 'rack table top panl space 21"blk - RR-1248-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1270-ND.
RACK OPEN RELAY 66.5" X 19" GRY - RR-1264-MG
Order 'rack open relay 66.5" x 19" gry - RR-1264-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1275-ND.
RACK OPEN RELAY 36.75" X 19" GRY - RR-1363-MG
Order 'rack open relay 36.75" x 19" gry - RR-1363-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1280-ND.
RACK OPEN RELAY 71.75" X 19" GRY - RR-1364-MG
Order 'rack open relay 71.75" x 19" gry - RR-1364-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1282-ND.
RACK OPEN RELAY 31.5" X 19" GRY - RR-1263-MG
Order 'rack open relay 31.5" x 19" gry - RR-1263-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1408-ND.
RACK OPEN RELAY 61.25" X 19" GRY - RR-1367-MG
Order 'rack open relay 61.25" x 19" gry - RR-1367-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RR-1367-MG-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1366-MG
Order 'rack open relay 77" x 19" gray - RR-1366-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1284-ND.
RACK OPEN RELAY 70" X 19" GRAY - RR-1368-MG
Order 'rack open relay 70" x 19" gray - RR-1368-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1286-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1369-MG
Order 'rack open relay 77" x 19" gray - RR-1369-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1288-ND.
RACK DESK TOP 3.5" PNL HEGHT GRY - RCBS1900313GY2
Order 'rack desk top 3.5" pnl heght gry - RCBS1900313GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900313GY2-ND.
RACK DESK TOP 5.25" PNL HGHT GRY - RCBS1900513GY2
Order 'rack desk top 5.25" pnl hght gry - RCBS1900513GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900513GY2-ND.
RACK DESK TOP 5.25" PNL HGHT GRY - RCBS1900517GY2
Order 'rack desk top 5.25" pnl hght gry - RCBS1900517GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900517GY2-ND.
Send this link via E-Mail
Help With This Screen