Keywords:





CAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ

Digi-Key Part Number 478-1664-2-ND
Price Break
2000
6000
10000
24000
48000
Unit Price
.16200
.15700
.15200
.14300
.13300
Extended Price
324.00
942.00
1520.00
3432.00
6384.00
Manufacturer Part NumberTAJA335K020RNJ
DescriptionCAP TANTALUM 3.3UF 20V 10% SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTAJA335K020RNJ
VendorAVX Corporation
CategoryCapacitors
Capacitance3.3µF
Voltage - Rated 20V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)4.500 Ohm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJA335K020RNJ
TAJA335K020RNJ
478 1664 2 ND
47816642ND
478-1664-2

TAJA335K020RNJ Specification Sheet

Image of CAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ

CAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ (478-1664-2-ND)

Related parts :
CAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ
 Order 'cap tantalum 3.3uf 20v 10% smd - TAJA335K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1664-1-ND.
CAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ
 Order 'cap tantalum 3.3uf 20v 10% smd - TAJA335K020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1664-2-ND.
CAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ
 Order 'cap tantalum 3.3uf 20v 10% smd - TAJA335K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1664-6-ND.
CAP TANTALUM 3.3UF 20V 10% SMD - TAJB335K020RNJ
 Order 'cap tantalum 3.3uf 20v 10% smd - TAJB335K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1685-1-ND.
CAP TANTALUM 3.3UF 20V 10% SMD - TAJB335K020RNJ
 Order 'cap tantalum 3.3uf 20v 10% smd - TAJB335K020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1685-2-ND.
CAP TANTALUM 33UF 20V 10% SMD - TAJC336K020RNJ
 Order 'cap tantalum 33uf 20v 10% smd - TAJC336K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1716-1-ND.
CAP TANTALUM 33UF 20V 10% SMD - TAJC336K020RNJ
 Order 'cap tantalum 33uf 20v 10% smd - TAJC336K020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1716-2-ND.
CAP TANTALUM 33UF 20V 10% SMD - TAJC336K020RNJ
 Order 'cap tantalum 33uf 20v 10% smd - TAJC336K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1716-6-ND.
CAP TANTALUM 33UF 20V 10% SMD - TAJD336K020RNJ
 Order 'cap tantalum 33uf 20v 10% smd - TAJD336K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1734-1-ND.
CAP TANTALUM 33UF 20V 10% SMD - TAJD336K020RNJ
 Order 'cap tantalum 33uf 20v 10% smd - TAJD336K020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1734-2-ND.
CAP TANTALUM 33UF 20V 10% SMD - TAJD336K020RNJ
 Order 'cap tantalum 33uf 20v 10% smd - TAJD336K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1734-6-ND.
CAP TANTALUM 3.3UF 20V 10% SMD - TAJB335K020RNJ
 Order 'cap tantalum 3.3uf 20v 10% smd - TAJB335K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1685-6-ND.
CAP TANTALUM 1UF 20V 10% SMD - TAJA105K020RNJ
 Order 'cap tantalum 1uf 20v 10% smd - TAJA105K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1650-1-ND.
CAP TANTALUM 1UF 20V 10% SMD - TAJA105K020RNJ
 Order 'cap tantalum 1uf 20v 10% smd - TAJA105K020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1650-2-ND.
CAP TANTALUM 1.5UF 20V 10% SMD - TAJA155K020RNJ
 Order 'cap tantalum 1.5uf 20v 10% smd - TAJA155K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1658-1-ND.

Send this link via E-Mail
Help With This Screen

CAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ Next: CAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ
CAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ