Resistor 150K Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6V154J
RES NET 150K OHM SIP ISO SMD - EXB-H6V154J - Resistors
| Digi-Key Part Number | R2154CT-ND |
1 10 100 500 1000 |
.56000 .46600 .39300 .37900 .36500 |
Extended Price
0.56 4.66 39.30 189.50 365.00 |
| Manufacturer Part Number | EXB-H6V154J | |||
| Description | RES NET 150K OHM SIP ISO SMD | |||
| Quantity Available | 2224 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 150K Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6V154J
| Technical/Catalog Information | EXB-H6V154J |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 6 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 3 |
| Package / Case | 6-SIP |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB H6V154J EXBH6V154J R2154CT ND R2154CTND R2154CT |
RES NET 150K OHM SIP ISO SMD - EXB-H6V154J (R2154CT-ND) - Resistors
Related parts Resistor 150K Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6V154JResistor 150K Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6V154J
Order 'res net 150k ohm sip iso smd - EXB-H6V154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R2154CT-ND.
Resistor 150K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H8V154J
Order 'res net 150k ohm sip iso smd - EXB-H8V154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R4154CT-ND.
Resistor 150K Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H6V154J
Order 'res net 150k ohm sip iso smd - EXB-H6V154J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R2154TR-ND.
Resistor 150K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H5E154J
Order 'res net 150k ohm sip bussed smd - EXB-H5E154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1154CT-ND.
Resistor 1.50K Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6V152J
Order 'res net 1.5k ohm sip iso smd - EXB-H6V152J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R2152CT-ND.
Resistor 15.0K Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6V153J
Order 'res net 15k ohm sip iso smd - EXB-H6V153J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R2153CT-ND.
Resistor 1.50K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H8V152J
Order 'res net 1.5k ohm sip iso smd - EXB-H8V152J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R4152CT-ND.
Resistor 15.0K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H8V153J
Order 'res net 15k ohm sip iso smd - EXB-H8V153J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R4153CT-ND.
Resistor 150K Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6E154J
Order 'res net 150k ohm sip bussed smd - EXB-H6E154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5154CT-ND.
Resistor 150K Ohm 62.5mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H8E154J
Order 'res net 150k ohm sip bussed smd - EXB-H8E154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7154CT-ND.
Resistor 150K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H9E154J
Order 'res net 150k ohm sip bussed smd - EXB-H9E154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R8154CT-ND.
Resistor 150K Ohm 62.5mW 9 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H10E154J
Order 'res net 150k ohm sip bussed smd - EXB-H10E154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R9154CT-ND.
Resistor 100 Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6V101J
Order 'res net 100 ohm sip iso smd - EXB-H6V101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R2101CT-ND.
Resistor 1.00K Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6V102J
Order 'res net 1.0k ohm sip iso smd - EXB-H6V102J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R2102CT-ND.
Resistor 10.0K Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6V103J
Order 'res net 10k ohm sip iso smd - EXB-H6V103J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R2103CT-ND.
Options for Resistor 150K Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6V154J
Send this link via E-Mail
Help With This Screen
