CAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ - Capacitors
3.3µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 20V TAJA335K020RNJ
| Digi-Key Part Number | 478-1664-1-ND |
1 10 100 500 1000 |
.48000 .41300 .36100 .28500 .23750 |
Extended Price
0.48 4.13 36.10 142.50 237.50 |
| Manufacturer Part Number | TAJA335K020RNJ | |||
| Description | CAP TANTALUM 3.3UF 20V 10% SMD | |||
| Quantity Available | 591 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJA335K020RNJ |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 4.500 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJA335K020RNJ TAJA335K020RNJ 478 1664 1 ND 47816641ND 478-1664-1 |
TAJA335K020RNJ Specification Sheet
CAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ (478-1664-1-ND) - Capacitors
Related parts 3.3µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 20V TAJA335K020RNJCAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ
Order 'cap tantalum 3.3uf 20v 10% smd - TAJA335K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1664-1-ND.
CAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ
Order 'cap tantalum 3.3uf 20v 10% smd - TAJA335K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1664-6-ND.
CAP TANTALUM 3.3UF 20V 10% SMD - TAJB335K020RNJ
Order 'cap tantalum 3.3uf 20v 10% smd - TAJB335K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1685-1-ND.
CAP TANTALUM 33UF 20V 10% SMD - TAJC336K020RNJ
Order 'cap tantalum 33uf 20v 10% smd - TAJC336K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1716-1-ND.
CAP TANTALUM 33UF 20V 10% SMD - TAJC336K020RNJ
Order 'cap tantalum 33uf 20v 10% smd - TAJC336K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1716-6-ND.
CAP TANTALUM 33UF 20V 10% SMD - TAJD336K020RNJ
Order 'cap tantalum 33uf 20v 10% smd - TAJD336K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1734-1-ND.
CAP TANTALUM 33UF 20V 10% SMD - TAJD336K020RNJ
Order 'cap tantalum 33uf 20v 10% smd - TAJD336K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1734-6-ND.
CAP TANTALUM 3.3UF 20V 10% SMD - TAJB335K020RNJ
Order 'cap tantalum 3.3uf 20v 10% smd - TAJB335K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1685-6-ND.
CAP TANTALUM 3.3UF 20V 10% SMD - TAJA335K020RNJ
Order 'cap tantalum 3.3uf 20v 10% smd - TAJA335K020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1664-2-ND.
CAP TANTALUM 1UF 20V 10% SMD - TAJA105K020RNJ
Order 'cap tantalum 1uf 20v 10% smd - TAJA105K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1650-1-ND.
CAP TANTALUM 10UF 20V 10% SMD - TAJB106K020RNJ
Order 'cap tantalum 10uf 20v 10% smd - TAJB106K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1674-1-ND.
CAP TANTALUM 10UF 20V 10% SMD - TAJC106K020RNJ
Order 'cap tantalum 10uf 20v 10% smd - TAJC106K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1699-1-ND.
CAP TANTALUM 10UF 20V 10% SMD - TAJC106K020RNJ
Order 'cap tantalum 10uf 20v 10% smd - TAJC106K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1699-6-ND.
CAP TANTALUM 1.0UF 20V 10% SMD - TAJT105K020RNJ
Order 'cap tantalum 1.0uf 20v 10% smd - TAJT105K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3288-1-ND.
CAP TANTALUM 10UF 20V 10% SMD - TAJB106K020RNJ
Order 'cap tantalum 10uf 20v 10% smd - TAJB106K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1674-6-ND.
Options for 3.3µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 20V TAJA335K020RNJ
Send this link via E-Mail
Help With This Screen
