Resistor 3.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H5E332J
RES NET 3.3K OHM SIP BUSSED SMD - EXB-H5E332J - Resistors
| Digi-Key Part Number | R1332CT-ND |
1 10 100 500 1000 |
.51000 .42300 .35700 .34400 .33100 |
Extended Price
0.51 4.23 35.70 172.00 331.00 |
| Manufacturer Part Number | EXB-H5E332J | |||
| Description | RES NET 3.3K OHM SIP BUSSED SMD | |||
| Quantity Available | 963 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 3.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H5E332J
| Technical/Catalog Information | EXB-H5E332J |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.30K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 5 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 5-SIP |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB H5E332J EXBH5E332J R1332CT ND R1332CTND R1332CT |
RES NET 3.3K OHM SIP BUSSED SMD - EXB-H5E332J (R1332CT-ND) - Resistors
Related parts Resistor 3.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H5E332JResistor 3.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H5E332J
Order 'res net 3.3k ohm sip bussed smd - EXB-H5E332J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1332CT-ND.
Resistor 33.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H5E333J
Order 'res net 33k ohm sip bussed smd - EXB-H5E333J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1333CT-ND.
Resistor 3.30K Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6E332J
Order 'res net 3.3k ohm sip bussed smd - EXB-H6E332J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5332CT-ND.
Resistor 33.0K Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6E333J
Order 'res net 33k ohm sip bussed smd - EXB-H6E333J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5333CT-ND.
Resistor 3.30K Ohm 62.5mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H8E332J
Order 'res net 3.3k ohm sip bussed smd - EXB-H8E332J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7332CT-ND.
Resistor 33.0K Ohm 62.5mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H8E333J
Order 'res net 33k ohm sip bussed smd - EXB-H8E333J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7333CT-ND.
Resistor 3.30K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H9E332J
Order 'res net 3.3k ohm sip bussed smd - EXB-H9E332J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R8332CT-ND.
Resistor 33.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H9E333J
Order 'res net 33k ohm sip bussed smd - EXB-H9E333J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R8333CT-ND.
Resistor 33.0K Ohm 62.5mW 9 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H10E333J
Order 'res net 33k ohm sip bussed smd - EXB-H10E333J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R9333CT-ND.
Resistor 3.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H5E332J
Order 'res net 3.3k ohm sip bussed smd - EXB-H5E332J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R1332TR-ND.
Resistor 100K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H5E104J
Order 'res net 100k ohm sip bussed smd - EXB-H5E104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1104CT-ND.
Resistor 1.00M Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H5E105J
Order 'res net 1.0m ohm sip bussed smd - EXB-H5E105J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1105CT-ND.
Resistor 150 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H5E151J
Order 'res net 150 ohm sip bussed smd - EXB-H5E151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1151CT-ND.
Resistor 1.50K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H5E152J
Order 'res net 1.5k ohm sip bussed smd - EXB-H5E152J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1152CT-ND.
Resistor 15.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H5E153J
Order 'res net 15k ohm sip bussed smd - EXB-H5E153J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1153CT-ND.
Options for Resistor 3.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H5E332J
Send this link via E-Mail
Help With This Screen
