RES NETWORK 68K OHM 9 ELEMENT - EXB-F10E683G
| Digi-Key Part Number | Q9683-ND |
1 10 100 1000 5000 10000 |
.42000 .33500 .25140 .16800 .15200 .12900 |
Extended Price
0.42 3.35 25.14 168.00 760.00 1290.00 |
| Manufacturer Part Number | EXB-F10E683G | |||
| Description | RES NETWORK 68K OHM 9 ELEMENT | |||
| Quantity Available | 548 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-F10E683G |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 68.0K |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 9 |
| Package / Case | 10-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB F10E683G EXBF10E683G Q9683 ND Q9683ND Q9683 |
RES NETWORK 68K OHM 9 ELEMENT - EXB-F10E683G (Q9683-ND)
Related parts :RES NETWORK 68K OHM 9 ELEMENT - EXB-F10E683G
Order 'res network 68k ohm 9 element - EXB-F10E683G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9683-ND.
RES NETWORK 6.8K OHM 9 ELEMENT - EXB-F10E682G
Order 'res network 6.8k ohm 9 element - EXB-F10E682G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9682-ND.
RES NETWORK 100 OHM 9 ELEMENT - EXB-F10E101G
Order 'res network 100 ohm 9 element - EXB-F10E101G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9101-ND.
RES NETWORK 1K OHM 9 ELEMENT - EXB-F10E102G
Order 'res network 1k ohm 9 element - EXB-F10E102G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9102-ND.
RES NETWORK 10K OHM 9 ELEMENT - EXB-F10E103G
Order 'res network 10k ohm 9 element - EXB-F10E103G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9103-ND.
RES NETWORK 100K OHM 9 ELEMENT - EXB-F10E104G
Order 'res network 100k ohm 9 element - EXB-F10E104G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9104-ND.
RES NETWORK 150 OHM 9 ELEMENT - EXB-F10E151G
Order 'res network 150 ohm 9 element - EXB-F10E151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9151-ND.
RES NETWORK 1.5K OHM 9 ELEMENT - EXB-F10E152G
Order 'res network 1.5k ohm 9 element - EXB-F10E152G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9152-ND.
RES NETWORK 15K OHM 9 ELEMENT - EXB-F10E153G
Order 'res network 15k ohm 9 element - EXB-F10E153G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9153-ND.
RES NETWORK 150K OHM 9 ELEMENT - EXB-F10E154G
Order 'res network 150k ohm 9 element - EXB-F10E154G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9154-ND.
RES NETWORK 220 OHM 9 ELEMENT - EXB-F10E221G
Order 'res network 220 ohm 9 element - EXB-F10E221G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9221-ND.
RES NETWORK 2.2K OHM 9 ELEMENT - EXB-F10E222G
Order 'res network 2.2k ohm 9 element - EXB-F10E222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9222-ND.
RES NETWORK 22K OHM 9 ELEMENT - EXB-F10E223G
Order 'res network 22k ohm 9 element - EXB-F10E223G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9223-ND.
RES NETWORK 220K OHM 9 ELEMENT - EXB-F10E224G
Order 'res network 220k ohm 9 element - EXB-F10E224G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9224-ND.
RES NETWORK 330 OHM 9 ELEMENT - EXB-F10E331G
Order 'res network 330 ohm 9 element - EXB-F10E331G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9331-ND.
Send this link via E-Mail
Help With This Screen
