RES NETWORK 330K OHM 9 ELEMENT - EXB-F10E334G - Resistors
Resistor 330K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F10E334G
| Digi-Key Part Number | Q9334-ND |
1 10 100 1000 5000 10000 |
.42000 .33500 .25140 .16800 .15200 .12900 |
Extended Price
0.42 3.35 25.14 168.00 760.00 1290.00 |
| Manufacturer Part Number | EXB-F10E334G | |||
| Description | RES NETWORK 330K OHM 9 ELEMENT | |||
| Quantity Available | 862 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 330K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F10E334G
| Technical/Catalog Information | EXB-F10E334G |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 330K |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 9 |
| Package / Case | 10-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB F10E334G EXBF10E334G Q9334 ND Q9334ND Q9334 |
RES NETWORK 330K OHM 9 ELEMENT - EXB-F10E334G (Q9334-ND) - Resistors
Related parts Resistor 330K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F10E334GRES NETWORK 330K OHM 9 ELEMENT - EXB-F10E334G
Order 'res network 330k ohm 9 element - EXB-F10E334G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9334-ND.
RES NETWORK 3.3K OHM 9 ELEMENT - EXB-F10E332G
Order 'res network 3.3k ohm 9 element - EXB-F10E332G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9332-ND.
RES NETWORK 33K OHM 9 ELEMENT - EXB-F10E333G
Order 'res network 33k ohm 9 element - EXB-F10E333G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9333-ND.
RES NETWORK 330K OHM 3 ELEMENT - EXB-F6V334G
Order 'res network 330k ohm 3 element - EXB-F6V334G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2334-ND.
RES NETWORK 330K OHM 4 ELEMENT - EXB-F8V334G
Order 'res network 330k ohm 4 element - EXB-F8V334G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4334-ND.
RES NETWORK 330K OHM 5 ELEMENT - EXB-F6E334G
Order 'res network 330k ohm 5 element - EXB-F6E334G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5334-ND.
RES NETWORK 330K OHM 5 ELEMENT - EXB-F10V334G
Order 'res network 330k ohm 5 element - EXB-F10V334G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q6334-ND.
RES NETWORK 330K OHM 7 ELEMENT - EXB-F8E334G
Order 'res network 330k ohm 7 element - EXB-F8E334G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7334-ND.
RES NETWORK 100 OHM 9 ELEMENT - EXB-F10E101G
Order 'res network 100 ohm 9 element - EXB-F10E101G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9101-ND.
RES NETWORK 1K OHM 9 ELEMENT - EXB-F10E102G
Order 'res network 1k ohm 9 element - EXB-F10E102G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9102-ND.
RES NETWORK 10K OHM 9 ELEMENT - EXB-F10E103G
Order 'res network 10k ohm 9 element - EXB-F10E103G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9103-ND.
RES NETWORK 100K OHM 9 ELEMENT - EXB-F10E104G
Order 'res network 100k ohm 9 element - EXB-F10E104G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9104-ND.
RES NETWORK 150 OHM 9 ELEMENT - EXB-F10E151G
Order 'res network 150 ohm 9 element - EXB-F10E151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9151-ND.
RES NETWORK 1.5K OHM 9 ELEMENT - EXB-F10E152G
Order 'res network 1.5k ohm 9 element - EXB-F10E152G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9152-ND.
RES NETWORK 15K OHM 9 ELEMENT - EXB-F10E153G
Order 'res network 15k ohm 9 element - EXB-F10E153G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9153-ND.
Options for Resistor 330K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F10E334G
Send this link via E-Mail
Help With This Screen
