RES NETWORK 680K OHM 7 ELEMENT - EXB-F8E684G
| Digi-Key Part Number | Q7684-ND |
1 10 100 1000 5000 10000 |
.33000 .26700 .19990 .13300 .12100 .10300 |
Extended Price
0.33 2.67 19.99 133.00 605.00 1030.00 |
| Manufacturer Part Number | EXB-F8E684G | |||
| Description | RES NETWORK 680K OHM 7 ELEMENT | |||
| Quantity Available | 2494 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EXB-F8E684G |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 680K |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Bussed |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 7 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB F8E684G EXBF8E684G Q7684 ND Q7684ND Q7684 |
RES NETWORK 680K OHM 7 ELEMENT - EXB-F8E684G (Q7684-ND)
Related parts:RES NETWORK 680K OHM 7 ELEMENT - EXB-F8E684G
Order 'res network 680k ohm 7 element - EXB-F8E684G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7684-ND.
RES NETWORK 680K OHM 3 ELEMENT - EXB-F6V684G
Order 'res network 680k ohm 3 element - EXB-F6V684G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2684-ND.
RES NETWORK 680K OHM 4 ELEMENT - EXB-F8V684G
Order 'res network 680k ohm 4 element - EXB-F8V684G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4684-ND.
RES NETWORK 680K OHM 5 ELEMENT - EXB-F6E684G
Order 'res network 680k ohm 5 element - EXB-F6E684G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5684-ND.
RES NETWORK 680K OHM 5 ELEMENT - EXB-F10V684G
Order 'res network 680k ohm 5 element - EXB-F10V684G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q6684-ND.
RES NETWORK 100 OHM 7 ELEMENT - EXB-F8E101G
Order 'res network 100 ohm 7 element - EXB-F8E101G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7101-ND.
RES NETWORK 1K OHM 7 ELEMENT - EXB-F8E102G
Order 'res network 1k ohm 7 element - EXB-F8E102G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7102-ND.
RES NETWORK 10K OHM 7 ELEMENT - EXB-F8E103G
Order 'res network 10k ohm 7 element - EXB-F8E103G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7103-ND.
RES NETWORK 100K OHM 7 ELEMENT - EXB-F8E104G
Order 'res network 100k ohm 7 element - EXB-F8E104G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7104-ND.
RES NETWORK 150 OHM 7 ELEMENT - EXB-F8E151G
Order 'res network 150 ohm 7 element - EXB-F8E151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7151-ND.
RES NETWORK 1.5K OHM 7 ELEMENT - EXB-F8E152G
Order 'res network 1.5k ohm 7 element - EXB-F8E152G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7152-ND.
RES NETWORK 15K OHM 7 ELEMENT - EXB-F8E153G
Order 'res network 15k ohm 7 element - EXB-F8E153G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7153-ND.
RES NETWORK 150K OHM 7 ELEMENT - EXB-F8E154G
Order 'res network 150k ohm 7 element - EXB-F8E154G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7154-ND.
RES NETWORK 220 OHM 7 ELEMENT - EXB-F8E221G
Order 'res network 220 ohm 7 element - EXB-F8E221G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7221-ND.
RES NETWORK 2.2K OHM 7 ELEMENT - EXB-F8E222G
Order 'res network 2.2k ohm 7 element - EXB-F8E222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7222-ND.
Send this link via E-Mail
Help With This Screen