Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES NETWORK 3.3K OHM 7 ELEMENT - EXB-F8E332G

Digi-Key Part Number Q7332-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
.33000
.26700
.19990
.13300
.12100
.10300
Extended Price
0.33
2.67
19.99
133.00
605.00
1030.00
Manufacturer Part NumberEXB-F8E332G
DescriptionRES NETWORK 3.3K OHM 7 ELEMENT
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationEXB-F8E332G
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms3.30K
Tolerance±2%
Power Per Element125mW
Circuit TypeBussed
Number of Pins8
PackagingBulk
Number of Resistors7
Package / Case8-SIP
Mounting TypeThrough Hole
Voltage - Working100V
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EXB F8E332G
EXBF8E332G
Q7332 ND
Q7332ND
Q7332


Image of RES NETWORK 3.3K OHM 7 ELEMENT - EXB-F8E332G

RES NETWORK 3.3K OHM 7 ELEMENT - EXB-F8E332G (Q7332-ND)

Related parts:
RES NETWORK 3.3K OHM 7 ELEMENT - EXB-F8E332G
 Order 'res network 3.3k ohm 7 element - EXB-F8E332G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7332-ND.
RES NETWORK 100 OHM 7 ELEMENT - EXB-F8E101G
 Order 'res network 100 ohm 7 element - EXB-F8E101G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7101-ND.
RES NETWORK 1K OHM 7 ELEMENT - EXB-F8E102G
 Order 'res network 1k ohm 7 element - EXB-F8E102G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7102-ND.
RES NETWORK 10K OHM 7 ELEMENT - EXB-F8E103G
 Order 'res network 10k ohm 7 element - EXB-F8E103G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7103-ND.
RES NETWORK 100K OHM 7 ELEMENT - EXB-F8E104G
 Order 'res network 100k ohm 7 element - EXB-F8E104G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7104-ND.
RES NETWORK 150 OHM 7 ELEMENT - EXB-F8E151G
 Order 'res network 150 ohm 7 element - EXB-F8E151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7151-ND.
RES NETWORK 1.5K OHM 7 ELEMENT - EXB-F8E152G
 Order 'res network 1.5k ohm 7 element - EXB-F8E152G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7152-ND.
RES NETWORK 15K OHM 7 ELEMENT - EXB-F8E153G
 Order 'res network 15k ohm 7 element - EXB-F8E153G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7153-ND.
RES NETWORK 150K OHM 7 ELEMENT - EXB-F8E154G
 Order 'res network 150k ohm 7 element - EXB-F8E154G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7154-ND.
RES NETWORK 220 OHM 7 ELEMENT - EXB-F8E221G
 Order 'res network 220 ohm 7 element - EXB-F8E221G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7221-ND.
RES NETWORK 2.2K OHM 7 ELEMENT - EXB-F8E222G
 Order 'res network 2.2k ohm 7 element - EXB-F8E222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7222-ND.
RES NETWORK 22K OHM 7 ELEMENT - EXB-F8E223G
 Order 'res network 22k ohm 7 element - EXB-F8E223G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7223-ND.
RES NETWORK 220K OHM 7 ELEMENT - EXB-F8E224G
 Order 'res network 220k ohm 7 element - EXB-F8E224G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7224-ND.
RES NETWORK 330 OHM 7 ELEMENT - EXB-F8E331G
 Order 'res network 330 ohm 7 element - EXB-F8E331G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7331-ND.
RES NETWORK 33K OHM 7 ELEMENT - EXB-F8E333G
 Order 'res network 33k ohm 7 element - EXB-F8E333G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7333-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES NETWORK 3.3K OHM 5 ELEMENT - EXB-F6E332G Next: RES NETWORK 3.3K OHM 8 RES SMD - EXB-D10C332J