RES NETWORK 22K OHM 7 ELEMENT - EXB-F8E223G
| Digi-Key Part Number | Q7223-ND |
1 10 100 1000 5000 10000 |
.33000 .26700 .19990 .13300 .12100 .10300 |
Extended Price
0.33 2.67 19.99 133.00 605.00 1030.00 |
| Manufacturer Part Number | EXB-F8E223G | |||
| Description | RES NETWORK 22K OHM 7 ELEMENT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EXB-F8E223G |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 22.0K |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Bussed |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 7 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB F8E223G EXBF8E223G Q7223 ND Q7223ND Q7223 |
RES NETWORK 22K OHM 7 ELEMENT - EXB-F8E223G (Q7223-ND)
Related parts:RES NETWORK 22K OHM 7 ELEMENT - EXB-F8E223G
Order 'res network 22k ohm 7 element - EXB-F8E223G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7223-ND.
RES NETWORK 2.2K OHM 7 ELEMENT - EXB-F8E222G
Order 'res network 2.2k ohm 7 element - EXB-F8E222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7222-ND.
RES NETWORK 2.2K OHM 3 ELEMENT - EXB-F6V222G
Order 'res network 2.2k ohm 3 element - EXB-F6V222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2222-ND.
RES NETWORK 22K OHM 3 ELEMENT - EXB-F6V223G
Order 'res network 22k ohm 3 element - EXB-F6V223G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2223-ND.
RES NETWORK 2.2K OHM 4 ELEMENT - EXB-F8V222G
Order 'res network 2.2k ohm 4 element - EXB-F8V222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4222-ND.
RES NETWORK 22K OHM 4 ELEMENT - EXB-F8V223G
Order 'res network 22k ohm 4 element - EXB-F8V223G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4223-ND.
RES NETWORK 2.2K OHM 5 ELEMENT - EXB-F6E222G
Order 'res network 2.2k ohm 5 element - EXB-F6E222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5222-ND.
RES NETWORK 22K OHM 5 ELEMENT - EXB-F6E223G
Order 'res network 22k ohm 5 element - EXB-F6E223G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5223-ND.
RES NETWORK 2.2K OHM 5 ELEMENT - EXB-F10V222G
Order 'res network 2.2k ohm 5 element - EXB-F10V222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q6222-ND.
RES NETWORK 22K OHM 5 ELEMENT - EXB-F10V223G
Order 'res network 22k ohm 5 element - EXB-F10V223G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q6223-ND.
RES NETWORK 100 OHM 7 ELEMENT - EXB-F8E101G
Order 'res network 100 ohm 7 element - EXB-F8E101G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7101-ND.
RES NETWORK 1K OHM 7 ELEMENT - EXB-F8E102G
Order 'res network 1k ohm 7 element - EXB-F8E102G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7102-ND.
RES NETWORK 10K OHM 7 ELEMENT - EXB-F8E103G
Order 'res network 10k ohm 7 element - EXB-F8E103G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7103-ND.
RES NETWORK 100K OHM 7 ELEMENT - EXB-F8E104G
Order 'res network 100k ohm 7 element - EXB-F8E104G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7104-ND.
RES NETWORK 150 OHM 7 ELEMENT - EXB-F8E151G
Order 'res network 150 ohm 7 element - EXB-F8E151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7151-ND.
Send this link via E-Mail
Help With This Screen