Resistor 150K Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E154G
RES NETWORK 150K OHM 7 ELEMENT - EXB-F8E154G
| Digi-Key Part Number | Q7154-ND |
1 10 100 1000 5000 10000 |
.33000 .26700 .19990 .13300 .12100 .10300 |
Extended Price
0.33 2.67 19.99 133.00 605.00 1030.00 |
| Manufacturer Part Number | EXB-F8E154G | |||
| Description | RES NETWORK 150K OHM 7 ELEMENT | |||
| Quantity Available | 6690 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 150K Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E154G
| Technical/Catalog Information | EXB-F8E154G |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Bussed |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 7 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB F8E154G EXBF8E154G Q7154 ND Q7154ND Q7154 |
RES NETWORK 150K OHM 7 ELEMENT - EXB-F8E154G (Q7154-ND)
Related parts Resistor 150K Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E154GResistor 150K Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E154G
Order 'res network 150k ohm 7 element - EXB-F8E154G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7154-ND.
Resistor 1.50K Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E152G
Order 'res network 1.5k ohm 7 element - EXB-F8E152G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7152-ND.
Resistor 15.0K Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E153G
Order 'res network 15k ohm 7 element - EXB-F8E153G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7153-ND.
Resistor 150K Ohm 200mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F6V154G
Order 'res network 150k ohm 3 element - EXB-F6V154G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2154-ND.
Resistor 150K Ohm 200mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8V154G
Order 'res network 150k ohm 4 element - EXB-F8V154G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4154-ND.
Resistor 150K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F6E154G
Order 'res network 150k ohm 5 element - EXB-F6E154G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5154-ND.
Resistor 150K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F10V154G
Order 'res network 150k ohm 5 element - EXB-F10V154G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q6154-ND.
Resistor 100 Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E101G
Order 'res network 100 ohm 7 element - EXB-F8E101G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7101-ND.
Resistor 1.00K Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E102G
Order 'res network 1k ohm 7 element - EXB-F8E102G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7102-ND.
Resistor 10.0K Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E103G
Order 'res network 10k ohm 7 element - EXB-F8E103G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7103-ND.
Resistor 100K Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E104G
Order 'res network 100k ohm 7 element - EXB-F8E104G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7104-ND.
Resistor 150 Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E151G
Order 'res network 150 ohm 7 element - EXB-F8E151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7151-ND.
Resistor 220 Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E221G
Order 'res network 220 ohm 7 element - EXB-F8E221G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7221-ND.
Resistor 2.20K Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E222G
Order 'res network 2.2k ohm 7 element - EXB-F8E222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7222-ND.
Resistor 22.0K Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E223G
Order 'res network 22k ohm 7 element - EXB-F8E223G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7223-ND.
Options for Resistor 150K Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E154G
Send this link via E-Mail
Help With This Screen
