RES NETWORK 150 OHM 7 ELEMENT - EXB-F8E151G - Resistors
Resistor 150 Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E151G
| Digi-Key Part Number | Q7151-ND |
1 10 100 1000 5000 10000 |
.33000 .26700 .19990 .13300 .12100 .10300 |
Extended Price
0.33 2.67 19.99 133.00 605.00 1030.00 |
| Manufacturer Part Number | EXB-F8E151G | |||
| Description | RES NETWORK 150 OHM 7 ELEMENT | |||
| Quantity Available | 720 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 150 Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E151G
| Technical/Catalog Information | EXB-F8E151G |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Bussed |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 7 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB F8E151G EXBF8E151G Q7151 ND Q7151ND Q7151 |
RES NETWORK 150 OHM 7 ELEMENT - EXB-F8E151G (Q7151-ND) - Resistors
Related parts Resistor 150 Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E151GRES NETWORK 150 OHM 7 ELEMENT - EXB-F8E151G
Order 'res network 150 ohm 7 element - EXB-F8E151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7151-ND.
RES NETWORK 150 OHM 3 ELEMENT - EXB-F6V151G
Order 'res network 150 ohm 3 element - EXB-F6V151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2151-ND.
RES NETWORK 150 OHM 4 ELEMENT - EXB-F8V151G
Order 'res network 150 ohm 4 element - EXB-F8V151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4151-ND.
RES NETWORK 150 OHM 5 ELEMENT - EXB-F6E151G
Order 'res network 150 ohm 5 element - EXB-F6E151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5151-ND.
RES NETWORK 150 OHM 5 ELEMENT - EXB-F10V151G
Order 'res network 150 ohm 5 element - EXB-F10V151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q6151-ND.
RES NETWORK 100 OHM 7 ELEMENT - EXB-F8E101G
Order 'res network 100 ohm 7 element - EXB-F8E101G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7101-ND.
RES NETWORK 1K OHM 7 ELEMENT - EXB-F8E102G
Order 'res network 1k ohm 7 element - EXB-F8E102G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7102-ND.
RES NETWORK 10K OHM 7 ELEMENT - EXB-F8E103G
Order 'res network 10k ohm 7 element - EXB-F8E103G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7103-ND.
RES NETWORK 100K OHM 7 ELEMENT - EXB-F8E104G
Order 'res network 100k ohm 7 element - EXB-F8E104G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7104-ND.
RES NETWORK 1.5K OHM 7 ELEMENT - EXB-F8E152G
Order 'res network 1.5k ohm 7 element - EXB-F8E152G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7152-ND.
RES NETWORK 15K OHM 7 ELEMENT - EXB-F8E153G
Order 'res network 15k ohm 7 element - EXB-F8E153G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7153-ND.
RES NETWORK 150K OHM 7 ELEMENT - EXB-F8E154G
Order 'res network 150k ohm 7 element - EXB-F8E154G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7154-ND.
RES NETWORK 220 OHM 7 ELEMENT - EXB-F8E221G
Order 'res network 220 ohm 7 element - EXB-F8E221G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7221-ND.
RES NETWORK 2.2K OHM 7 ELEMENT - EXB-F8E222G
Order 'res network 2.2k ohm 7 element - EXB-F8E222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7222-ND.
RES NETWORK 22K OHM 7 ELEMENT - EXB-F8E223G
Order 'res network 22k ohm 7 element - EXB-F8E223G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q7223-ND.
Options for Resistor 150 Ohm 125mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F8E151G
Send this link via E-Mail
Help With This Screen
