RES NETWORK 330K OHM 5 ELEMENT - EXB-F10V334G
| Digi-Key Part Number | Q6334-ND |
1 10 100 1000 5000 10000 |
.42000 .33500 .25140 .16800 .15200 .12900 |
Extended Price
0.42 3.35 25.14 168.00 760.00 1290.00 |
| Manufacturer Part Number | EXB-F10V334G | |||
| Description | RES NETWORK 330K OHM 5 ELEMENT | |||
| Quantity Available | 364 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EXB-F10V334G |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 330K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Isolated |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 5 |
| Package / Case | 10-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB F10V334G EXBF10V334G Q6334 ND Q6334ND Q6334 |
RES NETWORK 330K OHM 5 ELEMENT - EXB-F10V334G (Q6334-ND)
Related parts:RES NETWORK 330K OHM 5 ELEMENT - EXB-F10V334G
Order 'res network 330k ohm 5 element - EXB-F10V334G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q6334-ND.
RES NETWORK 330K OHM 5 ELEMENT - EXB-F6E334G
Order 'res network 330k ohm 5 element - EXB-F6E334G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5334-ND.
RES NETWORK 330K OHM 3 ELEMENT - EXB-F6V334G
Order 'res network 330k ohm 3 element - EXB-F6V334G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2334-ND.
RES NETWORK 330K OHM 4 ELEMENT - EXB-F8V334G
Order 'res network 330k ohm 4 element - EXB-F8V334G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4334-ND.
RES NETWORK 100 OHM 5 ELEMENT - EXB-F6E101G
Order 'res network 100 ohm 5 element - EXB-F6E101G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5101-ND.
RES NETWORK 1K OHM 5 ELEMENT - EXB-F6E102G
Order 'res network 1k ohm 5 element - EXB-F6E102G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5102-ND.
RES NETWORK 10K OHM 5 ELEMENT - EXB-F6E103G
Order 'res network 10k ohm 5 element - EXB-F6E103G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5103-ND.
RES NETWORK 100K OHM 5 ELEMENT - EXB-F6E104G
Order 'res network 100k ohm 5 element - EXB-F6E104G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5104-ND.
RES NETWORK 150 OHM 5 ELEMENT - EXB-F6E151G
Order 'res network 150 ohm 5 element - EXB-F6E151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5151-ND.
RES NETWORK 1.5K OHM 5 ELEMENT - EXB-F6E152G
Order 'res network 1.5k ohm 5 element - EXB-F6E152G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5152-ND.
RES NETWORK 15K OHM 5 ELEMENT - EXB-F6E153G
Order 'res network 15k ohm 5 element - EXB-F6E153G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5153-ND.
RES NETWORK 150K OHM 5 ELEMENT - EXB-F6E154G
Order 'res network 150k ohm 5 element - EXB-F6E154G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5154-ND.
RES NETWORK 220 OHM 5 ELEMENT - EXB-F6E221G
Order 'res network 220 ohm 5 element - EXB-F6E221G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5221-ND.
RES NETWORK 2.2K OHM 5 ELEMENT - EXB-F6E222G
Order 'res network 2.2k ohm 5 element - EXB-F6E222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5222-ND.
RES NETWORK 22K OHM 5 ELEMENT - EXB-F6E223G
Order 'res network 22k ohm 5 element - EXB-F6E223G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5223-ND.
Send this link via E-Mail
Help With This Screen