RES NETWORK 56K OHM 5 ELEMENT - EXB-F6E563G - Resistors
Resistor 56.0K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F6E563G
| Digi-Key Part Number | Q5563-ND |
1 10 100 1000 5000 10000 |
.25000 .20300 .15230 .10200 .09200 .07800 |
Extended Price
0.25 2.03 15.23 102.00 460.00 780.00 |
| Manufacturer Part Number | EXB-F6E563G | |||
| Description | RES NETWORK 56K OHM 5 ELEMENT | |||
| Quantity Available | 790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 56.0K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F6E563G
| Technical/Catalog Information | EXB-F6E563G |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Bussed |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 5 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB F6E563G EXBF6E563G Q5563 ND Q5563ND Q5563 |
RES NETWORK 56K OHM 5 ELEMENT - EXB-F6E563G (Q5563-ND) - Resistors
Related parts Resistor 56.0K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F6E563GRES NETWORK 56K OHM 5 ELEMENT - EXB-F6E563G
Order 'res network 56k ohm 5 element - EXB-F6E563G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5563-ND.
RES NETWORK 5.6K OHM 5 ELEMENT - EXB-F6E562G
Order 'res network 5.6k ohm 5 element - EXB-F6E562G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5562-ND.
RES NETWORK 5.6K OHM 5 ELEMENT - EXB-F10V562G
Order 'res network 5.6k ohm 5 element - EXB-F10V562G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q6562-ND.
RES NETWORK 56K OHM 5 ELEMENT - EXB-F10V563G
Order 'res network 56k ohm 5 element - EXB-F10V563G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q6563-ND.
RES NETWORK 100 OHM 5 ELEMENT - EXB-F6E101G
Order 'res network 100 ohm 5 element - EXB-F6E101G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5101-ND.
RES NETWORK 1K OHM 5 ELEMENT - EXB-F6E102G
Order 'res network 1k ohm 5 element - EXB-F6E102G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5102-ND.
RES NETWORK 10K OHM 5 ELEMENT - EXB-F6E103G
Order 'res network 10k ohm 5 element - EXB-F6E103G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5103-ND.
RES NETWORK 100K OHM 5 ELEMENT - EXB-F6E104G
Order 'res network 100k ohm 5 element - EXB-F6E104G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5104-ND.
RES NETWORK 150 OHM 5 ELEMENT - EXB-F6E151G
Order 'res network 150 ohm 5 element - EXB-F6E151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5151-ND.
RES NETWORK 1.5K OHM 5 ELEMENT - EXB-F6E152G
Order 'res network 1.5k ohm 5 element - EXB-F6E152G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5152-ND.
RES NETWORK 15K OHM 5 ELEMENT - EXB-F6E153G
Order 'res network 15k ohm 5 element - EXB-F6E153G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5153-ND.
RES NETWORK 150K OHM 5 ELEMENT - EXB-F6E154G
Order 'res network 150k ohm 5 element - EXB-F6E154G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5154-ND.
RES NETWORK 220 OHM 5 ELEMENT - EXB-F6E221G
Order 'res network 220 ohm 5 element - EXB-F6E221G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5221-ND.
RES NETWORK 2.2K OHM 5 ELEMENT - EXB-F6E222G
Order 'res network 2.2k ohm 5 element - EXB-F6E222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5222-ND.
RES NETWORK 22K OHM 5 ELEMENT - EXB-F6E223G
Order 'res network 22k ohm 5 element - EXB-F6E223G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5223-ND.
Options for Resistor 56.0K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F6E563G
Send this link via E-Mail
Help With This Screen
