RACK ALUMINUM RELAY 42" X 19" - ARR-1276-NF
| Digi-Key Part Number | 377-1198-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ARR-1276-NF | |||
| Description | RACK ALUMINUM RELAY 42" X 19" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ARR-1276-NF |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Natural |
| Features | Mounting Brackets |
| Material | Metal, Aluminum |
| Dimensions - Panel | 3.000" L x 17.752" W x 42.000" H (76.20mm x 450.90mm x 1066.80mm) |
| Dimensions - Overall | 15.000" L x 20.250" W x 49.938" H (381.00mm x 514.35mm x 1268.43mm) |
| Weight | 27 lbs (12.25kg) |
| Type | Knockdown |
| Shipping Info | Shipped from Digi-Key |
| Door | Doorless |
| Mounting Rails | - |
| Style | Open Rack, Single Frame |
| Ventilation | Non-Vented |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ARR 1276 NF ARR1276NF 377 1198 ND 3771198ND 377-1198 |
ARR-1276-NF Specification Sheet
RACK ALUMINUM RELAY 42" X 19" - ARR-1276-NF (377-1198-ND)
Related parts :RACK ALUMINUM RELAY 42" X 19" - ARR-1276-NF
Order 'rack aluminum relay 42" x 19" - ARR-1276-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1198-ND.
RACK ALUMINUM RELAY 42" X 19" - ARR-1276-BT
Order 'rack aluminum relay 42" x 19" - ARR-1276-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1276-BT-ND.
RACK ALUMINUM RELAY 77" X 19" - ARR-1272-NF
Order 'rack aluminum relay 77" x 19" - ARR-1272-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1197-ND.
RACK ALUMINUM RELAY 42" X 23" - ARR-1296-NF
Order 'rack aluminum relay 42" x 23" - ARR-1296-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1296-NF-ND.
RACK ALUMINUM RELAY 77" X 19" - ARR-1272-BT
Order 'rack aluminum relay 77" x 19" - ARR-1272-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1196-ND.
RACK ALUMINUM RELAY 77" X 23" - ARR-1294-NF
Order 'rack aluminum relay 77" x 23" - ARR-1294-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1294-NF-ND.
RACK ALUMINUM RELAY 42" X 23" - ARR-1296-BT
Order 'rack aluminum relay 42" x 23" - ARR-1296-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1296-BT-ND.
RACK ALUMINUM RELAY 77" X 23" - ARR-1294-BT
Order 'rack aluminum relay 77" x 23" - ARR-1294-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1294-BT-ND.
RACK WALL MOUNT RELAY 42" X 19" - WRR-2242
Order 'rack wall mount relay 42" x 19" - WRR-2242' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number WRR-2242-ND.
RACK WALL MOUNT RELAY 42" X 19" - WRR-2243
Order 'rack wall mount relay 42" x 19" - WRR-2243' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number WRR-2243-ND.
RACK WALL MOUNT RELAY 42" X 19" - WRR-2244
Order 'rack wall mount relay 42" x 19" - WRR-2244' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number WRR-2244-ND.
RACK OPEN RELAY 31.5" X 19" BLK - RR-1263-BT
Order 'rack open relay 31.5" x 19" blk - RR-1263-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1274-ND.
RACK OPEN RELAY 66.5" X 19" GRY - RR-1264-MG
Order 'rack open relay 66.5" x 19" gry - RR-1264-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1275-ND.
RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT
Order 'rack open relay 36.75" x 19" blk - RR-1363-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1279-ND.
RACK OPEN RELAY 36.75" X 19" GRY - RR-1363-MG
Order 'rack open relay 36.75" x 19" gry - RR-1363-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1280-ND.
Send this link via E-Mail
Help With This Screen
