RES NETWORK 330K OHM 4 ELEMENT - EXB-F8V334G
| Digi-Key Part Number | Q4334-ND |
1 10 100 1000 5000 10000 |
.33000 .26700 .19990 .13300 .12100 .10300 |
Extended Price
0.33 2.67 19.99 133.00 605.00 1030.00 |
| Manufacturer Part Number | EXB-F8V334G | |||
| Description | RES NETWORK 330K OHM 4 ELEMENT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EXB-F8V334G |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 330K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 4 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB F8V334G EXBF8V334G Q4334 ND Q4334ND Q4334 |
RES NETWORK 330K OHM 4 ELEMENT - EXB-F8V334G (Q4334-ND)
Related parts :RES NETWORK 330K OHM 4 ELEMENT - EXB-F8V334G
Order 'res network 330k ohm 4 element - EXB-F8V334G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4334-ND.
RES NETWORK 330K OHM 3 ELEMENT - EXB-F6V334G
Order 'res network 330k ohm 3 element - EXB-F6V334G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2334-ND.
RES NETWORK 100 OHM 4 ELEMENT - EXB-F8V101G
Order 'res network 100 ohm 4 element - EXB-F8V101G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4101-ND.
RES NETWORK 1K OHM 4 ELEMENT - EXB-F8V102G
Order 'res network 1k ohm 4 element - EXB-F8V102G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4102-ND.
RES NETWORK 10K OHM 4 ELEMENT - EXB-F8V103G
Order 'res network 10k ohm 4 element - EXB-F8V103G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4103-ND.
RES NETWORK 100K OHM 4 ELEMENT - EXB-F8V104G
Order 'res network 100k ohm 4 element - EXB-F8V104G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4104-ND.
RES NETWORK 150 OHM 4 ELEMENT - EXB-F8V151G
Order 'res network 150 ohm 4 element - EXB-F8V151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4151-ND.
RES NETWORK 1.5K OHM 4 ELEMENT - EXB-F8V152G
Order 'res network 1.5k ohm 4 element - EXB-F8V152G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4152-ND.
RES NETWORK 15K OHM 4 ELEMENT - EXB-F8V153G
Order 'res network 15k ohm 4 element - EXB-F8V153G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4153-ND.
RES NETWORK 150K OHM 4 ELEMENT - EXB-F8V154G
Order 'res network 150k ohm 4 element - EXB-F8V154G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4154-ND.
RES NETWORK 220 OHM 4 ELEMENT - EXB-F8V221G
Order 'res network 220 ohm 4 element - EXB-F8V221G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4221-ND.
RES NETWORK 2.2K OHM 4 ELEMENT - EXB-F8V222G
Order 'res network 2.2k ohm 4 element - EXB-F8V222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4222-ND.
RES NETWORK 22K OHM 4 ELEMENT - EXB-F8V223G
Order 'res network 22k ohm 4 element - EXB-F8V223G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4223-ND.
RES NETWORK 220K OHM 4 ELEMENT - EXB-F8V224G
Order 'res network 220k ohm 4 element - EXB-F8V224G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4224-ND.
RES NETWORK 330 OHM 4 ELEMENT - EXB-F8V331G
Order 'res network 330 ohm 4 element - EXB-F8V331G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q4331-ND.
Send this link via E-Mail
Help With This Screen