RES NETWORK 68K OHM 3 ELEMENT - EXB-F6V683G
| Digi-Key Part Number | Q2683-ND |
1 10 100 1000 5000 10000 |
.25000 .20300 .15230 .10200 .09200 .07800 |
Extended Price
0.25 2.03 15.23 102.00 460.00 780.00 |
| Manufacturer Part Number | EXB-F6V683G | |||
| Description | RES NETWORK 68K OHM 3 ELEMENT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EXB-F6V683G |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 68.0K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Isolated |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 3 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB F6V683G EXBF6V683G Q2683 ND Q2683ND Q2683 |
RES NETWORK 68K OHM 3 ELEMENT - EXB-F6V683G (Q2683-ND)
Related parts:RES NETWORK 68K OHM 3 ELEMENT - EXB-F6V683G
Order 'res network 68k ohm 3 element - EXB-F6V683G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2683-ND.
RES NETWORK 6.8K OHM 3 ELEMENT - EXB-F6V682G
Order 'res network 6.8k ohm 3 element - EXB-F6V682G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2682-ND.
RES NETWORK 100 OHM 3 ELEMENT - EXB-F6V101G
Order 'res network 100 ohm 3 element - EXB-F6V101G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2101-ND.
RES NETWORK 1K OHM 3 ELEMENT - EXB-F6V102G
Order 'res network 1k ohm 3 element - EXB-F6V102G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2102-ND.
RES NETWORK 10K OHM 3 ELEMENT - EXB-F6V103G
Order 'res network 10k ohm 3 element - EXB-F6V103G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2103-ND.
RES NETWORK 100K OHM 3 ELEMENT - EXB-F6V104G
Order 'res network 100k ohm 3 element - EXB-F6V104G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2104-ND.
RES NETWORK 150 OHM 3 ELEMENT - EXB-F6V151G
Order 'res network 150 ohm 3 element - EXB-F6V151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2151-ND.
RES NETWORK 1.5K OHM 3 ELEMENT - EXB-F6V152G
Order 'res network 1.5k ohm 3 element - EXB-F6V152G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2152-ND.
RES NETWORK 15K OHM 3 ELEMENT - EXB-F6V153G
Order 'res network 15k ohm 3 element - EXB-F6V153G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2153-ND.
RES NETWORK 150K OHM 3 ELEMENT - EXB-F6V154G
Order 'res network 150k ohm 3 element - EXB-F6V154G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2154-ND.
RES NETWORK 220 OHM 3 ELEMENT - EXB-F6V221G
Order 'res network 220 ohm 3 element - EXB-F6V221G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2221-ND.
RES NETWORK 2.2K OHM 3 ELEMENT - EXB-F6V222G
Order 'res network 2.2k ohm 3 element - EXB-F6V222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2222-ND.
RES NETWORK 22K OHM 3 ELEMENT - EXB-F6V223G
Order 'res network 22k ohm 3 element - EXB-F6V223G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2223-ND.
RES NETWORK 220K OHM 3 ELEMENT - EXB-F6V224G
Order 'res network 220k ohm 3 element - EXB-F6V224G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2224-ND.
RES NETWORK 330 OHM 3 ELEMENT - EXB-F6V331G
Order 'res network 330 ohm 3 element - EXB-F6V331G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2331-ND.
Send this link via E-Mail
Help With This Screen