RES NETWORK 5.6K OHM 3 ELEMENT - EXB-F6V562G - Resistors
Resistor 5.60K Ohm 200mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F6V562G
| Digi-Key Part Number | Q2562-ND |
1 10 100 1000 5000 10000 |
.25000 .20300 .15230 .10200 .09200 .07800 |
Extended Price
0.25 2.03 15.23 102.00 460.00 780.00 |
| Manufacturer Part Number | EXB-F6V562G | |||
| Description | RES NETWORK 5.6K OHM 3 ELEMENT | |||
| Quantity Available | 1330 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 5.60K Ohm 200mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F6V562G
| Technical/Catalog Information | EXB-F6V562G |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 5.60K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Isolated |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 3 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB F6V562G EXBF6V562G Q2562 ND Q2562ND Q2562 |
RES NETWORK 5.6K OHM 3 ELEMENT - EXB-F6V562G (Q2562-ND) - Resistors
Related parts Resistor 5.60K Ohm 200mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F6V562GRES NETWORK 5.6K OHM 3 ELEMENT - EXB-F6V562G
Order 'res network 5.6k ohm 3 element - EXB-F6V562G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2562-ND.
RES NETWORK 56K OHM 3 ELEMENT - EXB-F6V563G
Order 'res network 56k ohm 3 element - EXB-F6V563G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2563-ND.
RES NETWORK 100 OHM 3 ELEMENT - EXB-F6V101G
Order 'res network 100 ohm 3 element - EXB-F6V101G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2101-ND.
RES NETWORK 1K OHM 3 ELEMENT - EXB-F6V102G
Order 'res network 1k ohm 3 element - EXB-F6V102G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2102-ND.
RES NETWORK 10K OHM 3 ELEMENT - EXB-F6V103G
Order 'res network 10k ohm 3 element - EXB-F6V103G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2103-ND.
RES NETWORK 100K OHM 3 ELEMENT - EXB-F6V104G
Order 'res network 100k ohm 3 element - EXB-F6V104G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2104-ND.
RES NETWORK 150 OHM 3 ELEMENT - EXB-F6V151G
Order 'res network 150 ohm 3 element - EXB-F6V151G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2151-ND.
RES NETWORK 1.5K OHM 3 ELEMENT - EXB-F6V152G
Order 'res network 1.5k ohm 3 element - EXB-F6V152G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2152-ND.
RES NETWORK 15K OHM 3 ELEMENT - EXB-F6V153G
Order 'res network 15k ohm 3 element - EXB-F6V153G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2153-ND.
RES NETWORK 150K OHM 3 ELEMENT - EXB-F6V154G
Order 'res network 150k ohm 3 element - EXB-F6V154G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2154-ND.
RES NETWORK 220 OHM 3 ELEMENT - EXB-F6V221G
Order 'res network 220 ohm 3 element - EXB-F6V221G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2221-ND.
RES NETWORK 2.2K OHM 3 ELEMENT - EXB-F6V222G
Order 'res network 2.2k ohm 3 element - EXB-F6V222G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2222-ND.
RES NETWORK 22K OHM 3 ELEMENT - EXB-F6V223G
Order 'res network 22k ohm 3 element - EXB-F6V223G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2223-ND.
RES NETWORK 220K OHM 3 ELEMENT - EXB-F6V224G
Order 'res network 220k ohm 3 element - EXB-F6V224G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2224-ND.
RES NETWORK 330 OHM 3 ELEMENT - EXB-F6V331G
Order 'res network 330 ohm 3 element - EXB-F6V331G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q2331-ND.
Options for Resistor 5.60K Ohm 200mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-F6V562G
Send this link via E-Mail
Help With This Screen
