RES NETWORK 180/390 8 ELEMENT - EXB-F6WT02G
| Digi-Key Part Number | Q0T02-ND |
1 10 100 1000 5000 10000 |
.40000 .32300 .24220 .16100 .14700 .12400 |
Extended Price
0.40 3.23 24.22 161.00 735.00 1240.00 |
| Manufacturer Part Number | EXB-F6WT02G | |||
| Description | RES NETWORK 180/390 8 ELEMENT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EXB-F6WT02G |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 180, 390 |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Dual Terminal |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 8 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB F6WT02G EXBF6WT02G Q0T02 ND Q0T02ND Q0T02 |
RES NETWORK 180/390 8 ELEMENT - EXB-F6WT02G (Q0T02-ND)
Related parts:RES NETWORK 180/390 8 ELEMENT - EXB-F6WT02G
Order 'res network 180/390 8 element - EXB-F6WT02G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q0T02-ND.
RES NETWORK 330/390 8 ELEMENT - EXB-F6WT05G
Order 'res network 330/390 8 element - EXB-F6WT05G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q0T05-ND.
RES NETWORK 180/390 12 ELEMENT - EXB-F8WT02G
Order 'res network 180/390 12 element - EXB-F8WT02G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q1T02-ND.
RES NETWORK 180/390 16 ELEMENT - EXB-F10WT02G
Order 'res network 180/390 16 element - EXB-F10WT02G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q3T02-ND.
RES NETWORK 160/240 8 ELEMENT - EXB-F6WT01G
Order 'res network 160/240 8 element - EXB-F6WT01G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q0T01-ND.
RES NETWORK 220/270 8 ELEMENT - EXB-F6WT03G
Order 'res network 220/270 8 element - EXB-F6WT03G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q0T03-ND.
RES NETWORK 220/330 8 ELEMENT - EXB-F6WT04G
Order 'res network 220/330 8 element - EXB-F6WT04G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q0T04-ND.
RES NETWORK 330/470 8 ELEMENT - EXB-F6WT06G
Order 'res network 330/470 8 element - EXB-F6WT06G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q0T06-ND.
RES NETWORK 330/680 8 ELEMENT - EXB-F6WT07G
Order 'res network 330/680 8 element - EXB-F6WT07G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q0T07-ND.
RES NETWORK 1.5K/3.3K 8 ELEMENT - EXB-F6WT08G
Order 'res network 1.5k/3.3k 8 element - EXB-F6WT08G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q0T08-ND.
RES NETWORK 3K/6.2K 8 ELEMENT - EXB-F6WT09G
Order 'res network 3k/6.2k 8 element - EXB-F6WT09G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q0T09-ND.
RES NETWORK 330/390 12 ELEMENT - EXB-F8WT05G
Order 'res network 330/390 12 element - EXB-F8WT05G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q1T05-ND.
RES NETWORK 330/390 16 ELEMENT - EXB-F10WT05G
Order 'res network 330/390 16 element - EXB-F10WT05G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q3T05-ND.
RES NETWORK 180 OHM 8 RES SMD - EXB-E10C181J
Order 'res network 180 ohm 8 res smd - EXB-E10C181J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8181CT-ND.
RES NETWORK 180 OHM 8 RES SMD - EXB-E10C181J
Order 'res network 180 ohm 8 res smd - EXB-E10C181J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8181TR-ND.
Send this link via E-Mail
Help With This Screen