CAP TANTALUM .1UF 50V 10% SMD - TAJA104K050RNJ - Capacitors
0.1µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 50V TAJA104K050RNJ
| Digi-Key Part Number | 478-1648-2-ND |
2000 6000 10000 24000 48000 |
.25500 .24800 .24000 .22500 .21000 |
Extended Price
510.00 1488.00 2400.00 5400.00 10080.00 |
| Manufacturer Part Number | TAJA104K050RNJ | |||
| Description | CAP TANTALUM .1UF 50V 10% SMD | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJA104K050RNJ |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 22.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJA104K050RNJ TAJA104K050RNJ 478 1648 2 ND 47816482ND 478-1648-2 |
TAJA104K050RNJ Specification Sheet
CAP TANTALUM .1UF 50V 10% SMD - TAJA104K050RNJ (478-1648-2-ND) - Capacitors
Related parts 0.1µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 50V TAJA104K050RNJCAP TANTALUM .1UF 50V 10% SMD - TAJA104K050RNJ
Order 'cap tantalum .1uf 50v 10% smd - TAJA104K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1648-1-ND.
CAP TANTALUM .1UF 50V 10% SMD - TAJA104K050RNJ
Order 'cap tantalum .1uf 50v 10% smd - TAJA104K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1648-2-ND.
CAP TANTALUM .1UF 50V 10% SMD - TAJA104K050RNJ
Order 'cap tantalum .1uf 50v 10% smd - TAJA104K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1648-6-ND.
CAP TANTALUM 1UF 50V 10% SMD - TAJC105K050RNJ
Order 'cap tantalum 1uf 50v 10% smd - TAJC105K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1697-1-ND.
CAP TANTALUM 1UF 50V 10% SMD - TAJC105K050RNJ
Order 'cap tantalum 1uf 50v 10% smd - TAJC105K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1697-2-ND.
CAP TANTALUM 1UF 50V 10% SMD - TAJC105K050RNJ
Order 'cap tantalum 1uf 50v 10% smd - TAJC105K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1697-6-ND.
CAP TANTALUM 1UF 50V 10% RAD - TAP105K050SCS
Order 'cap tantalum 1uf 50v 10% rad - TAP105K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1836-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJD106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2380-1-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJD106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2380-2-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJD106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2380-6-ND.
CAP TANTALUM 1.0UF 50V 10% SMD - TAJB105K050RNJ
Order 'cap tantalum 1.0uf 50v 10% smd - TAJB105K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3075-1-ND.
CAP TANTALUM 1.0UF 50V 10% SMD - TAJB105K050RNJ
Order 'cap tantalum 1.0uf 50v 10% smd - TAJB105K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3075-2-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJE106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJE106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3291-1-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJE106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJE106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3291-2-ND.
CAP TANTALUM 1.0UF 50V 10% SMD - TAJB105K050RNJ
Order 'cap tantalum 1.0uf 50v 10% smd - TAJB105K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3075-6-ND.
Options for 0.1µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 50V TAJA104K050RNJ
Send this link via E-Mail
Help With This Screen
