CAP TANTALUM 33UF 35V SMD - T499X336K035ATE600
| Digi-Key Part Number | 399-5082-6-ND |
1 10 100 |
8.17000 7.10500 6.20690 |
Extended Price
8.17 71.05 620.69 |
| Manufacturer Part Number | T499X336K035ATE600 | |||
| Description | CAP TANTALUM 33UF 35V SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T499X336K035ATE600 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 600.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Digi-Reel® |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T499X336K035ATE600 T499X336K035ATE600 399 5082 6 ND 39950826ND 399-5082-6 |
T499X336K035ATE600 Specification Sheet
CAP TANTALUM 33UF 35V SMD - T499X336K035ATE600 (399-5082-6-ND)
Related parts :CAP TANTALUM 33UF 35V SMD - T499X336K035ATE600
Order 'cap tantalum 33uf 35v smd - T499X336K035ATE600' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5082-1-ND.
CAP TANTALUM 33UF 35V SMD - T499X336K035ATE600
Order 'cap tantalum 33uf 35v smd - T499X336K035ATE600' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5082-6-ND.
CAP TANTALUM .33UF 35V SMD - T499A334K035ATE15K
Order 'cap tantalum .33uf 35v smd - T499A334K035ATE15K' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5069-1-ND.
CAP TANTALUM .33UF 35V SMD - T499A334K035ATE15K
Order 'cap tantalum .33uf 35v smd - T499A334K035ATE15K' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5069-6-ND.
CAP TANTALUM 3.3UF 35V SMD - T499C335K035ATE2K5
Order 'cap tantalum 3.3uf 35v smd - T499C335K035ATE2K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5076-1-ND.
CAP TANTALUM 3.3UF 35V SMD - T499C335K035ATE2K5
Order 'cap tantalum 3.3uf 35v smd - T499C335K035ATE2K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5076-6-ND.
CAP TANTALUM 33UF 35V SMD - T499X336K035ATE600
Order 'cap tantalum 33uf 35v smd - T499X336K035ATE600' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5082-2-ND.
CAP TANTALUM .15UF 35V SMD - T499A154K035ATE19K
Order 'cap tantalum .15uf 35v smd - T499A154K035ATE19K' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5067-1-ND.
CAP TANTALUM .15UF 35V SMD - T499A154K035ATE19K
Order 'cap tantalum .15uf 35v smd - T499A154K035ATE19K' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5067-6-ND.
CAP TANTALUM .22UF 35V SMD - T499A224K035ATE18K
Order 'cap tantalum .22uf 35v smd - T499A224K035ATE18K' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5068-1-ND.
CAP TANTALUM .22UF 35V SMD - T499A224K035ATE18K
Order 'cap tantalum .22uf 35v smd - T499A224K035ATE18K' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5068-6-ND.
CAP TANTALUM .33UF 35V SMD - T499A334K035ATE15K
Order 'cap tantalum .33uf 35v smd - T499A334K035ATE15K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5069-2-ND.
CAP TANTALUM .47UF 35V SMD - T499B474K035ATE8K0
Order 'cap tantalum .47uf 35v smd - T499B474K035ATE8K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5070-1-ND.
CAP TANTALUM .47UF 35V SMD - T499B474K035ATE8K0
Order 'cap tantalum .47uf 35v smd - T499B474K035ATE8K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5070-6-ND.
CAP TANTALUM .68UF 35V SMD - T499B684K035ATE6K5
Order 'cap tantalum .68uf 35v smd - T499B684K035ATE6K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5071-1-ND.
Send this link via E-Mail
Help With This Screen
