RACK ALUMINUM RELAY 77" X 19" - ARR-1272-BT - Boxes, Enclosures, Racks
Metal, Aluminum Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Knockdown ARR-1272-BT
| Digi-Key Part Number | 377-1196-ND |
1 5 15 20 |
260.00000 217.07600 195.36800 173.66050 |
Extended Price
260.00 1085.38 2930.52 3473.21 |
| Manufacturer Part Number | ARR-1272-BT | |||
| Description | RACK ALUMINUM RELAY 77" X 19" | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ARR-1272-BT |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | Mounting Brackets |
| Material | Metal, Aluminum |
| Dimensions - Panel | 3.000" L x 17.752" W x 77.000" H (76.20mm x 450.90mm x 1955.80mm) |
| Dimensions - Overall | 15.000" L x 20.250" W x 84.000" H (381.00mm x 514.35mm x 2133.60mm) |
| Weight | 37 lbs (16.78kg) |
| Type | Knockdown |
| Shipping Info | Shipped from Digi-Key |
| Door | Doorless |
| Mounting Rails | - |
| Style | Open Rack, Single Frame |
| Ventilation | Non-Vented |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ARR 1272 BT ARR1272BT 377 1196 ND 3771196ND 377-1196 |
ARR-1272-BT Specification Sheet
RACK ALUMINUM RELAY 77" X 19" - ARR-1272-BT (377-1196-ND) - Boxes, Enclosures, Racks
Related parts Metal, Aluminum Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Knockdown ARR-1272-BTRACK ALUMINUM RELAY 77" X 19" - ARR-1272-BT
Order 'rack aluminum relay 77" x 19" - ARR-1272-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1196-ND.
RACK ALUMINUM RELAY 77" X 19" - ARR-1272-NF
Order 'rack aluminum relay 77" x 19" - ARR-1272-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1197-ND.
RACK ALUMINUM RELAY 42" X 19" - ARR-1276-BT
Order 'rack aluminum relay 42" x 19" - ARR-1276-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1276-BT-ND.
RACK ALUMINUM RELAY 77" X 23" - ARR-1294-BT
Order 'rack aluminum relay 77" x 23" - ARR-1294-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1294-BT-ND.
RACK ALUMINUM RELAY 42" X 23" - ARR-1296-BT
Order 'rack aluminum relay 42" x 23" - ARR-1296-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1296-BT-ND.
RACK ALUMINUM RELAY 42" X 19" - ARR-1276-NF
Order 'rack aluminum relay 42" x 19" - ARR-1276-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1198-ND.
RACK ALUMINUM RELAY 77" X 23" - ARR-1294-NF
Order 'rack aluminum relay 77" x 23" - ARR-1294-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1294-NF-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1366-BT
Order 'rack open relay 77" x 19" black - RR-1366-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1283-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1369-BT
Order 'rack open relay 77" x 19" black - RR-1369-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1287-ND.
RACK ALUMINUM RELAY 42" X 23" - ARR-1296-NF
Order 'rack aluminum relay 42" x 23" - ARR-1296-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1296-NF-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1366-MG
Order 'rack open relay 77" x 19" gray - RR-1366-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1284-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1369-MG
Order 'rack open relay 77" x 19" gray - RR-1369-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1288-ND.
RACK OPEN RELAY 70" X 19" BLACK - RR-1368-BT
Order 'rack open relay 70" x 19" black - RR-1368-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1285-ND.
RACK OPEN RELAY 31.5" X 19" BLK - RR-1263-BT
Order 'rack open relay 31.5" x 19" blk - RR-1263-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1274-ND.
RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT
Order 'rack open relay 36.75" x 19" blk - RR-1363-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1279-ND.
Options for Metal, Aluminum Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Knockdown ARR-1272-BT
Send this link via E-Mail
Help With This Screen
