Resistor 180 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR32J0ABJ181
RES ARRAY 180 OHM 4TERM 2RES SMD - MNR32J0ABJ181 - Resistors
| Digi-Key Part Number | MNR32181CT-ND |
10 100 1000 |
.15500 .12170 .10399 |
Extended Price
1.55 12.17 103.99 |
| Manufacturer Part Number | MNR32J0ABJ181 | |||
| Description | RES ARRAY 180 OHM 4TERM 2RES SMD | |||
| Quantity Available | 7878 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 180 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR32J0ABJ181
| Technical/Catalog Information | MNR32J0ABJ181 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 180 |
| Tolerance | ±5% |
| Power Per Element | 125mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 1206 x 2 Convex (3216 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MNR32J0ABJ181 MNR32J0ABJ181 MNR32181CT ND MNR32181CTND MNR32181CT |
RES ARRAY 180 OHM 4TERM 2RES SMD - MNR32J0ABJ181 (MNR32181CT-ND) - Resistors
Related parts Resistor 180 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR32J0ABJ181Resistor 180 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR32J0ABJ181
Order 'res array 180 ohm 4term 2res smd - MNR32J0ABJ181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR32181CT-ND.
Resistor 180 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR32J0ABJ181
Order 'res array 180 ohm 4term 2res smd - MNR32J0ABJ181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR32181DKR-ND.
Resistor 180 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor MNR32J0ABJ181
Order 'res array 180 ohm 4term 2res smd - MNR32J0ABJ181' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR32181TR-ND.
Resistor 18.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR12E0ABJ180
Order 'res array 18 ohm 4term 2res smd - MNR12E0ABJ180' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR12180CT-ND.
Resistor 18.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR12E0ABJ180
Order 'res array 18 ohm 4term 2res smd - MNR12E0ABJ180' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR12180DKR-ND.
Resistor 180 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR14E0ABJ181
Order 'res array 180 ohm 8term 4res smd - MNR14E0ABJ181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR14181CT-ND.
Resistor 180 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR14E0APJ181
Order 'res array 180 ohm 8term 4res smd - MNR14E0APJ181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR14181RCT-ND.
Resistor 180 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR14E0APJ181
Order 'res array 180 ohm 8term 4res smd - MNR14E0APJ181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR14181RDKR-ND.
Resistor 180 Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR34J5ABJ181
Order 'res array 180 ohm 8term 4res smd - MNR34J5ABJ181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR34181CT-ND.
Resistor 180 Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR34J5ABJ181
Order 'res array 180 ohm 8term 4res smd - MNR34J5ABJ181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR34181DKR-ND.
Resistor 180 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR14E0ABJ181
Order 'res array 180 ohm 8term 4res smd - MNR14E0ABJ181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR14181DKR-ND.
Resistor 0.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR02M0AJ000
Order 'res array 000 ohm 4term 2res smd - MNR02M0AJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02000CT-ND.
Resistor 0.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR02M0APJ000
Order 'res array 000 ohm 4term 2res smd - MNR02M0APJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02000RCT-ND.
Resistor 0.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR02M0APJ000
Order 'res array 000 ohm 4term 2res smd - MNR02M0APJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02000RDKR-ND.
Resistor 10.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR02M0AJ100
Order 'res array 10 ohm 4term 2res smd - MNR02M0AJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02100CT-ND.
Options for Resistor 180 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR32J0ABJ181
Send this link via E-Mail
Help With This Screen
