CAP TANTALUM 3.3UF 35V SMD - T499C335K035ATE2K5
| Digi-Key Part Number | 399-5076-1-ND |
1 10 100 |
1.45000 1.26400 1.10390 |
Extended Price
1.45 12.64 110.39 |
| Manufacturer Part Number | T499C335K035ATE2K5 | |||
| Description | CAP TANTALUM 3.3UF 35V SMD | |||
| Quantity Available | 1378 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T499C335K035ATE2K5 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T499C335K035ATE2K5 T499C335K035ATE2K5 399 5076 1 ND 39950761ND 399-5076-1 |
T499C335K035ATE2K5 Specification Sheet
CAP TANTALUM 3.3UF 35V SMD - T499C335K035ATE2K5 (399-5076-1-ND)
Related parts :CAP TANTALUM 3.3UF 35V SMD - T499C335K035ATE2K5
Order 'cap tantalum 3.3uf 35v smd - T499C335K035ATE2K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5076-1-ND.
CAP TANTALUM 3.3UF 35V SMD - T499C335K035ATE2K5
Order 'cap tantalum 3.3uf 35v smd - T499C335K035ATE2K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5076-6-ND.
CAP TANTALUM .33UF 35V SMD - T499A334K035ATE15K
Order 'cap tantalum .33uf 35v smd - T499A334K035ATE15K' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5069-1-ND.
CAP TANTALUM .33UF 35V SMD - T499A334K035ATE15K
Order 'cap tantalum .33uf 35v smd - T499A334K035ATE15K' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5069-6-ND.
CAP TANTALUM 3.3UF 35V SMD - T499C335K035ATE2K5
Order 'cap tantalum 3.3uf 35v smd - T499C335K035ATE2K5' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5076-2-ND.
CAP TANTALUM 33UF 35V SMD - T499X336K035ATE600
Order 'cap tantalum 33uf 35v smd - T499X336K035ATE600' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5082-1-ND.
CAP TANTALUM 33UF 35V SMD - T499X336K035ATE600
Order 'cap tantalum 33uf 35v smd - T499X336K035ATE600' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5082-6-ND.
CAP TANTALUM 3.3UF 6.3V SMD - T499A335K006ATE8K0
Order 'cap tantalum 3.3uf 6.3v smd - T499A335K006ATE8K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4989-1-ND.
CAP TANTALUM 3.3UF 6.3V SMD - T499A335K006ATE8K0
Order 'cap tantalum 3.3uf 6.3v smd - T499A335K006ATE8K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4989-6-ND.
CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0
Order 'cap tantalum 33uf 6.3v smd - T499B336K006ATE3K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4998-1-ND.
CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0
Order 'cap tantalum 33uf 6.3v smd - T499B336K006ATE3K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4998-6-ND.
CAP TANTALUM 33UF 6.3V SMD - T499C336K006ATE1K8
Order 'cap tantalum 33uf 6.3v smd - T499C336K006ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4999-1-ND.
CAP TANTALUM 33UF 6.3V SMD - T499C336K006ATE1K8
Order 'cap tantalum 33uf 6.3v smd - T499C336K006ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4999-6-ND.
CAP TANTALUM 3.3UF 10V SMD - T499A335K010ATE6K0
Order 'cap tantalum 3.3uf 10v smd - T499A335K010ATE6K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5008-1-ND.
CAP TANTALUM 3.3UF 10V SMD - T499A335K010ATE6K0
Order 'cap tantalum 3.3uf 10v smd - T499A335K010ATE6K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5008-6-ND.
Send this link via E-Mail
Help With This Screen
