RES ARRAY 18K OHM 10TRM 8RES SMD - MNR15E0RPJ183
| Digi-Key Part Number | MNR15183CT-ND |
10 100 1000 |
.13700 .10750 .09189 |
Extended Price
1.37 10.75 91.89 |
| Manufacturer Part Number | MNR15E0RPJ183 | |||
| Description | RES ARRAY 18K OHM 10TRM 8RES SMD | |||
| Quantity Available | 4750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MNR15E0RPJ183 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 18.0K |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 0603 x 5 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 12.5V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MNR15E0RPJ183 MNR15E0RPJ183 MNR15183CT ND MNR15183CTND MNR15183CT |
MNR15E0RPJ183 Specification Sheet
RES ARRAY 18K OHM 10TRM 8RES SMD - MNR15E0RPJ183 (MNR15183CT-ND)
Related parts:RES ARRAY 18K OHM 10TRM 8RES SMD - MNR15E0RPJ183
Order 'res array 18k ohm 10trm 8res smd - MNR15E0RPJ183' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR15183CT-ND.
RES ARRAY 18K OHM 10TRM 8RES SMD - MNR15E0RPJ183
Order 'res array 18k ohm 10trm 8res smd - MNR15E0RPJ183' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR15183DKR-ND.
RES ARRAY 18K OHM 10TRM 8RES SMD - MNR15E0RPJ183
Order 'res array 18k ohm 10trm 8res smd - MNR15E0RPJ183' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR15183TR-ND.
RES ARRAY 18K OHM 10TRM 8RES SMD - MNR35J5RJ183
Order 'res array 18k ohm 10trm 8res smd - MNR35J5RJ183' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR35183CT-ND.
RES ARRAY 18K OHM 10TRM 8RES SMD - MNR35J5RJ183
Order 'res array 18k ohm 10trm 8res smd - MNR35J5RJ183' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR35183DKR-ND.
RES ARRAY 100 OHM 10TRM 8RES SMD - MNR15E0RPJ101
Order 'res array 100 ohm 10trm 8res smd - MNR15E0RPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR15101CT-ND.
RES ARRAY 10K OHM 10TRM 8RES SMD - MNR15E0RPJ103
Order 'res array 10k ohm 10trm 8res smd - MNR15E0RPJ103' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR15103CT-ND.
RES ARRAY 150 OHM 10TRM 8RES SMD - MNR15E0RPJ151
Order 'res array 150 ohm 10trm 8res smd - MNR15E0RPJ151' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR15151CT-ND.
RES ARRAY 20K OHM 10TRM 8RES SMD - MNR15E0RPJ203
Order 'res array 20k ohm 10trm 8res smd - MNR15E0RPJ203' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR15203CT-ND.
RES ARRAY 220 OHM 10TRM 8RES SMD - MNR15E0RPJ221
Order 'res array 220 ohm 10trm 8res smd - MNR15E0RPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR15221CT-ND.
RES ARRAY 22K OHM 10TRM 8RES SMD - MNR15E0RPJ223
Order 'res array 22k ohm 10trm 8res smd - MNR15E0RPJ223' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR15223CT-ND.
RES ARRAY 300 OHM 10TRM 8RES SMD - MNR15E0RPJ301
Order 'res array 300 ohm 10trm 8res smd - MNR15E0RPJ301' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR15301CT-ND.
RES ARRAY 330 OHM 10TRM 8RES SMD - MNR15E0RPJ331
Order 'res array 330 ohm 10trm 8res smd - MNR15E0RPJ331' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR15331CT-ND.
RES ARRAY 33K OHM 10TRM 8RES SMD - MNR15E0RPJ333
Order 'res array 33k ohm 10trm 8res smd - MNR15E0RPJ333' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR15333CT-ND.
RES ARRAY 390 OHM 10TRM 8RES SMD - MNR15E0RPJ391
Order 'res array 390 ohm 10trm 8res smd - MNR15E0RPJ391' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR15391CT-ND.
Send this link via E-Mail
Help With This Screen