RES ARRAY 430 OHM 8TERM 4RES SMD - MNR14E0ABJ431
| Digi-Key Part Number | MNR14431TR-ND |
5000 10000 15000 20000 |
.01200 .01000 .00900 .00800 |
Extended Price
60.00 100.00 135.00 160.00 |
| Manufacturer Part Number | MNR14E0ABJ431 | |||
| Description | RES ARRAY 430 OHM 8TERM 4RES SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MNR14E0ABJ431 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 430 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MNR14E0ABJ431 MNR14E0ABJ431 MNR14431TR ND MNR14431TRND MNR14431TR |
MNR14E0ABJ431 Specification Sheet
RES ARRAY 430 OHM 8TERM 4RES SMD - MNR14E0ABJ431 (MNR14431TR-ND)
Related parts:RES ARRAY 430 OHM 8TERM 4RES SMD - MNR14E0ABJ431
Order 'res array 430 ohm 8term 4res smd - MNR14E0ABJ431' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR14431CT-ND.
RES ARRAY 430 OHM 8TERM 4RES SMD - MNR14E0ABJ431
Order 'res array 430 ohm 8term 4res smd - MNR14E0ABJ431' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR14431TR-ND.
RES ARRAY 430 OHM 8TERM 4RES SMD - MNR14E0ABJ431
Order 'res array 430 ohm 8term 4res smd - MNR14E0ABJ431' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR14431DKR-ND.
RES ARRAY 000 OHM 8TERM 4RES SMD - MNR04M0ABJ000
Order 'res array 000 ohm 8term 4res smd - MNR04M0ABJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04000CT-ND.
RES ARRAY 000 OHM 8TERM 4RES SMD - MNR04M0APJ000
Order 'res array 000 ohm 8term 4res smd - MNR04M0APJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04000RCT-ND.
RES ARRAY 000 OHM 8TERM 4RES SMD - MNR04M0APJ000
Order 'res array 000 ohm 8term 4res smd - MNR04M0APJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04000RDKR-ND.
RES ARRAY 000 OHM 8TERM 4RES SMD - MNR04M0APJ000
Order 'res array 000 ohm 8term 4res smd - MNR04M0APJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR04000RTR-ND.
RES ARRAY 000 OHM 8TERM 4RES SMD - MNR04M0ABJ000
Order 'res array 000 ohm 8term 4res smd - MNR04M0ABJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR04000TR-ND.
RES ARRAY 10 OHM 8TERM 4RES SMD - MNR04M0ABJ100
Order 'res array 10 ohm 8term 4res smd - MNR04M0ABJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04100CT-ND.
RES ARRAY 10 OHM 8TERM 4RES SMD - MNR04M0APJ100
Order 'res array 10 ohm 8term 4res smd - MNR04M0APJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04100RCT-ND.
RES ARRAY 10 OHM 8TERM 4RES SMD - MNR04M0APJ100
Order 'res array 10 ohm 8term 4res smd - MNR04M0APJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04100RDKR-ND.
RES ARRAY 10 OHM 8TERM 4RES SMD - MNR04M0APJ100
Order 'res array 10 ohm 8term 4res smd - MNR04M0APJ100' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR04100RTR-ND.
RES ARRAY 10 OHM 8TERM 4RES SMD - MNR04M0ABJ100
Order 'res array 10 ohm 8term 4res smd - MNR04M0ABJ100' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR04100TR-ND.
RES ARRAY 100 OHM 8TERM 4RES SMD - MNR04M0ABJ101
Order 'res array 100 ohm 8term 4res smd - MNR04M0ABJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04101CT-ND.
RES ARRAY 100 OHM 8TERM 4RES SMD - MNR04M0APJ101
Order 'res array 100 ohm 8term 4res smd - MNR04M0APJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04101RCT-ND.
Send this link via E-Mail
Help With This Screen