CAP TANTALUM 1UF 25V SMD - T499A105K025ATE8K0 - Capacitors
1.0µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 25V T499A105K025ATE8K0
| Digi-Key Part Number | 399-5055-2-ND |
2000 6000 10000 24000 48000 |
.20600 .20000 .19400 .18200 .17000 |
Extended Price
412.00 1200.00 1940.00 4368.00 8160.00 |
| Manufacturer Part Number | T499A105K025ATE8K0 | |||
| Description | CAP TANTALUM 1UF 25V SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T499A105K025ATE8K0 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 8.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T499A105K025ATE8K0 T499A105K025ATE8K0 399 5055 2 ND 39950552ND 399-5055-2 |
T499A105K025ATE8K0 Specification Sheet
CAP TANTALUM 1UF 25V SMD - T499A105K025ATE8K0 (399-5055-2-ND) - Capacitors
Related parts 1.0µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 25V T499A105K025ATE8K0CAP TANTALUM 1UF 25V SMD - T499A105K025ATE8K0
Order 'cap tantalum 1uf 25v smd - T499A105K025ATE8K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5055-1-ND.
CAP TANTALUM 1UF 25V SMD - T499A105K025ATE8K0
Order 'cap tantalum 1uf 25v smd - T499A105K025ATE8K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5055-2-ND.
CAP TANTALUM 1UF 25V SMD - T499A105K025ATE8K0
Order 'cap tantalum 1uf 25v smd - T499A105K025ATE8K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5055-6-ND.
CAP TANTALUM .47UF 25V SMD - T499A474K025ATE14K
Order 'cap tantalum .47uf 25v smd - T499A474K025ATE14K' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5053-1-ND.
CAP TANTALUM .47UF 25V SMD - T499A474K025ATE14K
Order 'cap tantalum .47uf 25v smd - T499A474K025ATE14K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5053-2-ND.
CAP TANTALUM .47UF 25V SMD - T499A474K025ATE14K
Order 'cap tantalum .47uf 25v smd - T499A474K025ATE14K' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5053-6-ND.
CAP TANTALUM .68UF 25V SMD - T499A684K025ATE10K
Order 'cap tantalum .68uf 25v smd - T499A684K025ATE10K' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5054-1-ND.
CAP TANTALUM .68UF 25V SMD - T499A684K025ATE10K
Order 'cap tantalum .68uf 25v smd - T499A684K025ATE10K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5054-2-ND.
CAP TANTALUM .68UF 25V SMD - T499A684K025ATE10K
Order 'cap tantalum .68uf 25v smd - T499A684K025ATE10K' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5054-6-ND.
CAP TANTALUM 1.5UF 25V SMD - T499B155K025ATE5K0
Order 'cap tantalum 1.5uf 25v smd - T499B155K025ATE5K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5056-1-ND.
CAP TANTALUM 1.5UF 25V SMD - T499B155K025ATE5K0
Order 'cap tantalum 1.5uf 25v smd - T499B155K025ATE5K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5056-2-ND.
CAP TANTALUM 1.5UF 25V SMD - T499B155K025ATE5K0
Order 'cap tantalum 1.5uf 25v smd - T499B155K025ATE5K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5056-6-ND.
CAP TANTALUM 2.2UF 25V SMD - T499B225K025ATE4K5
Order 'cap tantalum 2.2uf 25v smd - T499B225K025ATE4K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5057-1-ND.
CAP TANTALUM 2.2UF 25V SMD - T499B225K025ATE4K5
Order 'cap tantalum 2.2uf 25v smd - T499B225K025ATE4K5' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5057-2-ND.
CAP TANTALUM 2.2UF 25V SMD - T499B225K025ATE4K5
Order 'cap tantalum 2.2uf 25v smd - T499B225K025ATE4K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5057-6-ND.
Options for 1.0µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 25V T499A105K025ATE8K0
Send this link via E-Mail
Help With This Screen
