RES ARRAY 1.6K OHM 8TRM 4RES SMD - MNR14E0ABJ162
| Digi-Key Part Number | MNR14162TR-ND |
5000 10000 15000 20000 |
.01200 .01000 .00900 .00800 |
Extended Price
60.00 100.00 135.00 160.00 |
| Manufacturer Part Number | MNR14E0ABJ162 | |||
| Description | RES ARRAY 1.6K OHM 8TRM 4RES SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MNR14E0ABJ162 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 1.60K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MNR14E0ABJ162 MNR14E0ABJ162 MNR14162TR ND MNR14162TRND MNR14162TR |
MNR14E0ABJ162 Specification Sheet
RES ARRAY 1.6K OHM 8TRM 4RES SMD - MNR14E0ABJ162 (MNR14162TR-ND)
Related parts:RES ARRAY 1.6K OHM 8TRM 4RES SMD - MNR14E0ABJ162
Order 'res array 1.6k ohm 8trm 4res smd - MNR14E0ABJ162' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR14162CT-ND.
RES ARRAY 1.6K OHM 8TRM 4RES SMD - MNR14E0ABJ162
Order 'res array 1.6k ohm 8trm 4res smd - MNR14E0ABJ162' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR14162TR-ND.
RES ARRAY 1.6K OHM 8TRM 4RES SMD - MNR14E0ABJ162
Order 'res array 1.6k ohm 8trm 4res smd - MNR14E0ABJ162' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR14162DKR-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - MNR04M0ABJ102
Order 'res array 1.0k ohm 8trm 4res smd - MNR04M0ABJ102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04102CT-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - MNR04M0APJ102
Order 'res array 1.0k ohm 8trm 4res smd - MNR04M0APJ102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04102RCT-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - MNR04M0APJ102
Order 'res array 1.0k ohm 8trm 4res smd - MNR04M0APJ102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04102RDKR-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - MNR04M0APJ102
Order 'res array 1.0k ohm 8trm 4res smd - MNR04M0APJ102' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR04102RTR-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - MNR04M0ABJ102
Order 'res array 1.0k ohm 8trm 4res smd - MNR04M0ABJ102' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR04102TR-ND.
RES ARRAY 100K OHM 8TRM 4RES SMD - MNR04M0ABJ104
Order 'res array 100k ohm 8trm 4res smd - MNR04M0ABJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04104CT-ND.
RES ARRAY 100K OHM 8TRM 4RES SMD - MNR04M0APJ104
Order 'res array 100k ohm 8trm 4res smd - MNR04M0APJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04104RCT-ND.
RES ARRAY 100K OHM 8TRM 4RES SMD - MNR04M0APJ104
Order 'res array 100k ohm 8trm 4res smd - MNR04M0APJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04104RDKR-ND.
RES ARRAY 100K OHM 8TRM 4RES SMD - MNR04M0APJ104
Order 'res array 100k ohm 8trm 4res smd - MNR04M0APJ104' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR04104RTR-ND.
RES ARRAY 100K OHM 8TRM 4RES SMD - MNR04M0ABJ104
Order 'res array 100k ohm 8trm 4res smd - MNR04M0ABJ104' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR04104TR-ND.
RES ARRAY 1.0M OHM 8TRM 4RES SMD - MNR04M0ABJ105
Order 'res array 1.0m ohm 8trm 4res smd - MNR04M0ABJ105' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04105CT-ND.
RES ARRAY 1.0M OHM 8TRM 4RES SMD - MNR04M0APJ105
Order 'res array 1.0m ohm 8trm 4res smd - MNR04M0APJ105' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04105RCT-ND.
Send this link via E-Mail
Help With This Screen