Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES ARRAY 68 OHM 4TERM 2RES SMD - MNR12E0ABJ680 - Resistors

Digi-Key Part Number MNR12680TR-ND
Price Break
5000
10000
15000
20000
Unit Price
.01200
.01000
.00900
.00800
Extended Price
60.00
100.00
135.00
160.00
Manufacturer Part NumberMNR12E0ABJ680
DescriptionRES ARRAY 68 OHM 4TERM 2RES SMD
Quantity Available 10000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMNR12E0ABJ680
VendorRohm
CategoryResistors
Resistance In Ohms68.0
Tolerance±5%
Power Per Element62.5mW
Circuit TypeIsolated
Number of Pins4
PackagingTape & Reel (TR)
Number of Resistors2
Package / Case0603 x 2 (Convex)
Mounting TypeSurface Mount
Voltage - Working50V
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MNR12E0ABJ680
MNR12E0ABJ680
MNR12680TR ND
MNR12680TRND
MNR12680TR

MNR12E0ABJ680 Specification Sheet

Image of RES ARRAY 68 OHM 4TERM 2RES SMD - MNR12E0ABJ680

RES ARRAY 68 OHM 4TERM 2RES SMD - MNR12E0ABJ680 (MNR12680TR-ND) - Resistors

Related parts Resistors:
RES ARRAY 68 OHM 4TERM 2RES SMD - MNR12E0ABJ680
 Order 'res array 68 ohm 4term 2res smd - MNR12E0ABJ680' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR12680CT-ND.
RES ARRAY 68 OHM 4TERM 2RES SMD - MNR12E0ABJ680
 Order 'res array 68 ohm 4term 2res smd - MNR12E0ABJ680' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR12680TR-ND.
RES ARRAY 68 OHM 4TERM 2RES SMD - MNR12E0ABJ680
 Order 'res array 68 ohm 4term 2res smd - MNR12E0ABJ680' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR12680DKR-ND.
RES ARRAY 000 OHM 4TERM 2RES SMD - MNR02M0AJ000
 Order 'res array 000 ohm 4term 2res smd - MNR02M0AJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02000CT-ND.
RES ARRAY 000 OHM 4TERM 2RES SMD - MNR02M0APJ000
 Order 'res array 000 ohm 4term 2res smd - MNR02M0APJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02000RCT-ND.
RES ARRAY 000 OHM 4TERM 2RES SMD - MNR02M0APJ000
 Order 'res array 000 ohm 4term 2res smd - MNR02M0APJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02000RDKR-ND.
RES ARRAY 000 OHM 4TERM 2RES SMD - MNR02M0APJ000
 Order 'res array 000 ohm 4term 2res smd - MNR02M0APJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR02000RTR-ND.
RES ARRAY 000 OHM 4TERM 2RES SMD - MNR02M0AJ000
 Order 'res array 000 ohm 4term 2res smd - MNR02M0AJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR02000TR-ND.
RES ARRAY 10 OHM 4TERM 2RES SMD - MNR02M0AJ100
 Order 'res array 10 ohm 4term 2res smd - MNR02M0AJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02100CT-ND.
RES ARRAY 10 OHM 4TERM 2RES SMD - MNR02M0APJ100
 Order 'res array 10 ohm 4term 2res smd - MNR02M0APJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02100RCT-ND.
RES ARRAY 10 OHM 4TERM 2RES SMD - MNR02M0APJ100
 Order 'res array 10 ohm 4term 2res smd - MNR02M0APJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02100RDKR-ND.
RES ARRAY 10 OHM 4TERM 2RES SMD - MNR02M0APJ100
 Order 'res array 10 ohm 4term 2res smd - MNR02M0APJ100' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR02100RTR-ND.
RES ARRAY 10 OHM 4TERM 2RES SMD - MNR02M0AJ100
 Order 'res array 10 ohm 4term 2res smd - MNR02M0AJ100' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR02100TR-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - MNR02M0AJ101
 Order 'res array 100 ohm 4term 2res smd - MNR02M0AJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02101CT-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - MNR02M0APJ101
 Order 'res array 100 ohm 4term 2res smd - MNR02M0APJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02101RCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES ARRAY 68 OHM 4TERM 2RES SMD - MNR12E0ABJ680 Next: RES ARRAY 68 OHM 4TERM 2RES SMD - MNR12E0ABJ680