RES ARRAY 68 OHM 4TERM 2RES SMD - MNR12E0ABJ680
| Digi-Key Part Number | MNR12680CT-ND |
10 100 1000 |
.02000 .01580 .01351 |
Extended Price
0.20 1.58 13.51 |
| Manufacturer Part Number | MNR12E0ABJ680 | |||
| Description | RES ARRAY 68 OHM 4TERM 2RES SMD | |||
| Quantity Available | 4900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MNR12E0ABJ680 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0603 x 2 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MNR12E0ABJ680 MNR12E0ABJ680 MNR12680CT ND MNR12680CTND MNR12680CT |
MNR12E0ABJ680 Specification Sheet
RES ARRAY 68 OHM 4TERM 2RES SMD - MNR12E0ABJ680 (MNR12680CT-ND)
Related parts:RES ARRAY 68 OHM 4TERM 2RES SMD - MNR12E0ABJ680
Order 'res array 68 ohm 4term 2res smd - MNR12E0ABJ680' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR12680CT-ND.
RES ARRAY 68 OHM 4TERM 2RES SMD - MNR12E0ABJ680
Order 'res array 68 ohm 4term 2res smd - MNR12E0ABJ680' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR12680DKR-ND.
RES ARRAY 68 OHM 4TERM 2RES SMD - MNR12E0ABJ680
Order 'res array 68 ohm 4term 2res smd - MNR12E0ABJ680' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR12680TR-ND.
RES ARRAY 000 OHM 4TERM 2RES SMD - MNR02M0AJ000
Order 'res array 000 ohm 4term 2res smd - MNR02M0AJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02000CT-ND.
RES ARRAY 000 OHM 4TERM 2RES SMD - MNR02M0APJ000
Order 'res array 000 ohm 4term 2res smd - MNR02M0APJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02000RCT-ND.
RES ARRAY 000 OHM 4TERM 2RES SMD - MNR02M0APJ000
Order 'res array 000 ohm 4term 2res smd - MNR02M0APJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02000RDKR-ND.
RES ARRAY 10 OHM 4TERM 2RES SMD - MNR02M0AJ100
Order 'res array 10 ohm 4term 2res smd - MNR02M0AJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02100CT-ND.
RES ARRAY 10 OHM 4TERM 2RES SMD - MNR02M0APJ100
Order 'res array 10 ohm 4term 2res smd - MNR02M0APJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02100RCT-ND.
RES ARRAY 10 OHM 4TERM 2RES SMD - MNR02M0APJ100
Order 'res array 10 ohm 4term 2res smd - MNR02M0APJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02100RDKR-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - MNR02M0AJ101
Order 'res array 100 ohm 4term 2res smd - MNR02M0AJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02101CT-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - MNR02M0APJ101
Order 'res array 100 ohm 4term 2res smd - MNR02M0APJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02101RCT-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - MNR02M0APJ101
Order 'res array 100 ohm 4term 2res smd - MNR02M0APJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02101RDKR-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - MNR02M0AJ103
Order 'res array 10k ohm 4term 2res smd - MNR02M0AJ103' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02103CT-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - MNR02M0APJ103
Order 'res array 10k ohm 4term 2res smd - MNR02M0APJ103' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02103RCT-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - MNR02M0APJ103
Order 'res array 10k ohm 4term 2res smd - MNR02M0APJ103' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR02103RDKR-ND.
Send this link via E-Mail
Help With This Screen