Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR04M0ABJ512
RES ARRAY 5.1K OHM 8TRM 4RES SMD - MNR04M0ABJ512
| Digi-Key Part Number | MNR04512CT-ND |
10 100 1000 |
.05000 .03950 .03372 |
Extended Price
0.50 3.95 33.72 |
| Manufacturer Part Number | MNR04M0ABJ512 | |||
| Description | RES ARRAY 5.1K OHM 8TRM 4RES SMD | |||
| Quantity Available | 38108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MNR04M0ABJ512 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 Convex (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MNR04M0ABJ512 MNR04M0ABJ512 MNR04512CT ND MNR04512CTND MNR04512CT |
RES ARRAY 5.1K OHM 8TRM 4RES SMD - MNR04M0ABJ512 (MNR04512CT-ND)
Related parts Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR04M0ABJ512Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR04M0ABJ512
Order 'res array 5.1k ohm 8trm 4res smd - MNR04M0ABJ512' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR04512CT-ND.
Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR04M0ABJ512
Order 'res array 5.1k ohm 8trm 4res smd - MNR04M0ABJ512' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR04512DKR-ND.
Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR04M0APJ512
Order 'res array 5.1k ohm 8trm 4res smd - MNR04M0APJ512' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR04512RCT-ND.
Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR04M0APJ512
Order 'res array 5.1k ohm 8trm 4res smd - MNR04M0APJ512' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR04512RDKR-ND.
Resistor 51.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR04M0APJ513
Order 'res array 51k ohm 8trm 4res smd - MNR04M0APJ513' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR04513RCT-ND.
Resistor 51.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR04M0APJ513
Order 'res array 51k ohm 8trm 4res smd - MNR04M0APJ513' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR04513RDKR-ND.
Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR14E0ABJ512
Order 'res array 5.1k ohm 8trm 4res smd - MNR14E0ABJ512' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR14512CT-ND.
Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR14E0APJ512
Order 'res array 5.1k ohm 8trm 4res smd - MNR14E0APJ512' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR14512RCT-ND.
Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR14E0APJ512
Order 'res array 5.1k ohm 8trm 4res smd - MNR14E0APJ512' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR14512RDKR-ND.
Resistor 5.10K Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR34J5ABJ512
Order 'res array 5.1k ohm 8trm 4res smd - MNR34J5ABJ512' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR34512CT-ND.
Resistor 5.10K Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR34J5ABJ512
Order 'res array 5.1k ohm 8trm 4res smd - MNR34J5ABJ512' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR34512DKR-ND.
Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR14E0ABJ512
Order 'res array 5.1k ohm 8trm 4res smd - MNR14E0ABJ512' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR14512DKR-ND.
Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor MNR04M0ABJ512
Order 'res array 5.1k ohm 8trm 4res smd - MNR04M0ABJ512' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR04512TR-ND.
Resistor 1.00K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR04M0ABJ102
Order 'res array 1.0k ohm 8trm 4res smd - MNR04M0ABJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR04102CT-ND.
Resistor 1.00K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR04M0APJ102
Order 'res array 1.0k ohm 8trm 4res smd - MNR04M0APJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR04102RCT-ND.
Options for Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR04M0ABJ512
Send this link via E-Mail
Help With This Screen
