RES ARRAY 30 OHM 8TRM 4RES SMD - MNR04M0APJ300
| Digi-Key Part Number | MNR04300RDKR-ND |
10 100 1000 |
.01800 .01420 .01217 |
Extended Price
0.18 1.42 12.17 |
| Manufacturer Part Number | MNR04M0APJ300 | |||
| Description | RES ARRAY 30 OHM 8TRM 4RES SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MNR04M0APJ300 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 30.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Digi-Reel® |
| Number of Resistors | 4 |
| Package / Case | 1005 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MNR04M0APJ300 MNR04M0APJ300 MNR04300RDKR ND MNR04300RDKRND MNR04300RDKR |
MNR04M0APJ300 Specification Sheet
RES ARRAY 30 OHM 8TRM 4RES SMD - MNR04M0APJ300 (MNR04300RDKR-ND)
Related parts:RES ARRAY 30 OHM 8TRM 4RES SMD - MNR04M0APJ300
Order 'res array 30 ohm 8trm 4res smd - MNR04M0APJ300' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04300RCT-ND.
RES ARRAY 30 OHM 8TRM 4RES SMD - MNR04M0APJ300
Order 'res array 30 ohm 8trm 4res smd - MNR04M0APJ300' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04300RDKR-ND.
RES ARRAY 30 OHM 8TRM 4RES SMD - MNR04M0APJ300
Order 'res array 30 ohm 8trm 4res smd - MNR04M0APJ300' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR04300RTR-ND.
RES ARRAY 30 OHM 8TRM 4RES SMD - CRA04S08330R0JTD
Order 'res array 30 ohm 8trm 4res smd - CRA04S08330R0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S830CT-ND.
RES ARRAY 30 OHM 8TRM 4RES SMD - CRA04S08330R0JTD
Order 'res array 30 ohm 8trm 4res smd - CRA04S08330R0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S830DKR-ND.
RES ARRAY 30 OHM 8TRM 4RES SMD - CRA06S08330R0JTA
Order 'res array 30 ohm 8trm 4res smd - CRA06S08330R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S830CT-ND.
RES ARRAY 30 OHM 8TRM 4RES SMD - CRA06S08330R0JTA
Order 'res array 30 ohm 8trm 4res smd - CRA06S08330R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S830DKR-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - MNR04M0ABJ102
Order 'res array 1.0k ohm 8trm 4res smd - MNR04M0ABJ102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04102CT-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - MNR04M0APJ102
Order 'res array 1.0k ohm 8trm 4res smd - MNR04M0APJ102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04102RCT-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - MNR04M0APJ102
Order 'res array 1.0k ohm 8trm 4res smd - MNR04M0APJ102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04102RDKR-ND.
RES ARRAY 100K OHM 8TRM 4RES SMD - MNR04M0ABJ104
Order 'res array 100k ohm 8trm 4res smd - MNR04M0ABJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04104CT-ND.
RES ARRAY 100K OHM 8TRM 4RES SMD - MNR04M0APJ104
Order 'res array 100k ohm 8trm 4res smd - MNR04M0APJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04104RCT-ND.
RES ARRAY 100K OHM 8TRM 4RES SMD - MNR04M0APJ104
Order 'res array 100k ohm 8trm 4res smd - MNR04M0APJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04104RDKR-ND.
RES ARRAY 1.0M OHM 8TRM 4RES SMD - MNR04M0ABJ105
Order 'res array 1.0m ohm 8trm 4res smd - MNR04M0ABJ105' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04105CT-ND.
RES ARRAY 1.0M OHM 8TRM 4RES SMD - MNR04M0APJ105
Order 'res array 1.0m ohm 8trm 4res smd - MNR04M0APJ105' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04105RCT-ND.
Send this link via E-Mail
Help With This Screen