RES ARRAY 18 OHM 8TRM 4RES SMD - MNR04M0APJ180
| Digi-Key Part Number | MNR04180RTR-ND |
10000 20000 30000 |
.00900 .00800 .00800 |
Extended Price
90.00 160.00 240.00 |
| Manufacturer Part Number | MNR04M0APJ180 | |||
| Description | RES ARRAY 18 OHM 8TRM 4RES SMD | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MNR04M0APJ180 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 1005 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MNR04M0APJ180 MNR04M0APJ180 MNR04180RTR ND MNR04180RTRND MNR04180RTR |
MNR04M0APJ180 Specification Sheet
RES ARRAY 18 OHM 8TRM 4RES SMD - MNR04M0APJ180 (MNR04180RTR-ND)
Related parts:RES ARRAY 18 OHM 8TRM 4RES SMD - MNR04M0APJ180
Order 'res array 18 ohm 8trm 4res smd - MNR04M0APJ180' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04180RCT-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - MNR04M0APJ180
Order 'res array 18 ohm 8trm 4res smd - MNR04M0APJ180' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04180RDKR-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - MNR04M0APJ180
Order 'res array 18 ohm 8trm 4res smd - MNR04M0APJ180' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR04180RTR-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA04P08318R0JTD
Order 'res array 18 ohm 8trm 4res smd - CRA04P08318R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08318R0JTD-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06E08318R0JTA
Order 'res array 18 ohm 8trm 4res smd - CRA06E08318R0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E08318R0JTA-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA12E08318R0JTR
Order 'res array 18 ohm 8trm 4res smd - CRA12E08318R0JTR' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA12E08318R0JTR-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA04S08318R0JTD
Order 'res array 18 ohm 8trm 4res smd - CRA04S08318R0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S818CT-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA04S08318R0JTD
Order 'res array 18 ohm 8trm 4res smd - CRA04S08318R0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S818DKR-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA04S08318R0JTD
Order 'res array 18 ohm 8trm 4res smd - CRA04S08318R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S818TR-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06P08318R0JTA
Order 'res array 18 ohm 8trm 4res smd - CRA06P08318R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6P818CT-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06P08318R0JTA
Order 'res array 18 ohm 8trm 4res smd - CRA06P08318R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6P818DKR-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06P08318R0JTA
Order 'res array 18 ohm 8trm 4res smd - CRA06P08318R0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA6P818TR-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06S08318R0JTA
Order 'res array 18 ohm 8trm 4res smd - CRA06S08318R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S818CT-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06S08318R0JTA
Order 'res array 18 ohm 8trm 4res smd - CRA06S08318R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S818DKR-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06S08318R0JTA
Order 'res array 18 ohm 8trm 4res smd - CRA06S08318R0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA6S818TR-ND.
Send this link via E-Mail
Help With This Screen