ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2500-RB
| Digi-Key Part Number | 30-2500-RB-ND |
1 |
781.58000 |
Extended Price
781.58 |
| Manufacturer Part Number | 30-2500-RB | |||
| Description | ADD-A-RACK FOR UPRIGHT CAB RACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30-2500-RB |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Blue, Royal |
| Series | 30 |
| Features | Front and Rear Access, Removable Door |
| Material | Metal - Steel |
| Dimensions - Panel | 29.250" L x 17.938" W x 21.000" H (742.95mm x 455.63mm x 533.40mm) |
| Dimensions - Overall | 30.750" L x 21.938" W x 29.625" H (781.05mm x 557.23mm x 752.48mm) |
| Weight | 133 lbs (60.33kg) |
| Type | Upright Add-A-Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Steel |
| Mounting Rails | Two Pair |
| Style | Enclosed, Back |
| Ventilation | Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30 2500 RB 302500RB |
30-2500-RB Specification Sheet
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2500-RB (30-2500-RB-ND)
Related parts:ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2500-RB
Order 'add-a-rack for upright cab rack - 30-2500-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2500-RB-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2500-GT
Order 'add-a-rack for upright cab rack - 30-2500-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2500-GT-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2501-RB
Order 'add-a-rack for upright cab rack - 30-2501-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2501-RB-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2502-RB
Order 'add-a-rack for upright cab rack - 30-2502-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2502-RB-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2503-RB
Order 'add-a-rack for upright cab rack - 30-2503-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2503-RB-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2504-RB
Order 'add-a-rack for upright cab rack - 30-2504-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2504-RB-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2505-RB
Order 'add-a-rack for upright cab rack - 30-2505-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2505-RB-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2506-RB
Order 'add-a-rack for upright cab rack - 30-2506-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2506-RB-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2501-GT
Order 'add-a-rack for upright cab rack - 30-2501-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2501-GT-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2502-GT
Order 'add-a-rack for upright cab rack - 30-2502-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2502-GT-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2503-GT
Order 'add-a-rack for upright cab rack - 30-2503-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2503-GT-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2504-GT
Order 'add-a-rack for upright cab rack - 30-2504-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2504-GT-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2505-GT
Order 'add-a-rack for upright cab rack - 30-2505-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2505-GT-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2506-GT
Order 'add-a-rack for upright cab rack - 30-2506-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2506-GT-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2340-RB
Order 'door front for upright cab rack - 60-2340-RB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2340-RB-ND.
Send this link via E-Mail
Help With This Screen