Keywords:





SPEAKER 8 OHM .5W 92DB 40MM - AS04008PR-WR-R - Audio Products

Digi-Key Part Number 668-1115-ND
Price Break
1
10
100
500
1000
Unit Price
3.85000
3.08000
2.54100
2.31000
2.00200
Extended Price
3.85
30.80
254.10
1155.00
2002.00
Manufacturer Part NumberAS04008PR-WR-R
DescriptionSPEAKER 8 OHM .5W 92DB 40MM
Quantity Available 87
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAS04008PR-WR-R
VendorPUI Audio
CategoryAudio Products
Frequency Range700Hz ~ 4.75kHz
Impedance8 Ohm
TypeMagnetic
Size / Dimension40mm Dia x 6.55mm H
Sound Pressure Level92dB
Power - Rated0.5W
Power - Max0.8W
TerminationSolder Pads
Material - ConePaper
Material - MagnetNd-Fe-B
ShapeRound
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AS04008PR WR R
AS04008PRWRR
668 1115 ND
6681115ND
668-1115

AS04008PR-WR-R Specification Sheet

Image of SPEAKER 8 OHM .5W 92DB 40MM - AS04008PR-WR-R

SPEAKER 8 OHM .5W 92DB 40MM - AS04008PR-WR-R (668-1115-ND) - Audio Products

Related parts Audio Products:
SPEAKER 8 OHM .5W 92DB 40MM - AS04008PR-WR-R
 Order 'speaker 8 ohm .5w 92db 40mm - AS04008PR-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1115-ND.
SPEAKER 8 OHM .5W 92DB 40MM - AS04008PR-WR
 Order 'speaker 8 ohm .5w 92db 40mm - AS04008PR-WR' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008PR-WR-ND.
SPEAKER 8OHM .5W 92DB 40MM - AS04008PR-R
 Order 'speaker 8ohm .5w 92db 40mm - AS04008PR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008PR-R-ND.
SPEAKER 8OHM .5W 92DB 40MM - AS04008PR
 Order 'speaker 8ohm .5w 92db 40mm - AS04008PR' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008PR-ND.
SPEAKER 8 OHMS 5W 40X40MM - CMS0401KL-3X
 Order 'speaker 8 ohms 5w 40x40mm - CMS0401KL-3X' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1306-ND.
SPEAKER 8OHM 5W 88DB 90X50MM - AS09008PO-WR-R
 Order 'speaker 8ohm 5w 88db 90x50mm - AS09008PO-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1129-ND.
SPEAKER 8OHM 1W 84DB 40X28MM - AS04008PO-2-WR-R
 Order 'speaker 8ohm 1w 84db 40x28mm - AS04008PO-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1114-ND.
SPEAKER 8OHM 2W 84DB 40X28MM - AS04008PS-4W-WR-R
 Order 'speaker 8ohm 2w 84db 40x28mm - AS04008PS-4W-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1116-ND.
SPEAKER 8 OHM .1W 40MM ROUND - GF0401M
 Order 'speaker 8 ohm .1w 40mm round - GF0401M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0401M-ND.
SPEAKER 8 OHM 3W 57MM ROUND - GF0573
 Order 'speaker 8 ohm 3w 57mm round - GF0573' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0573-ND.
.2W SPEAKER 13MM 8 OHM - AS01308MR-2-R
 Order '.2w speaker 13mm 8 ohm - AS01308MR-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS01308MR-2-R-ND.
SPEAKER 8OHM 1.5W 84DB 20X40MM - AS04008CO-2-WR-R
 Order 'speaker 8ohm 1.5w 84db 20x40mm - AS04008CO-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008CO-2-WR-R-ND.
SPEAKER 8OHM 1.5W 83DB 20X40MM - AS04008CO-4-WR-R
 Order 'speaker 8ohm 1.5w 83db 20x40mm - AS04008CO-4-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008CO-4-WR-R-ND.
SPEAKER 8OHM .08W 75DB 23MM PCMT - AT-2308 8 OHM
 Order 'speaker 8ohm .08w 75db 23mm pcmt - AT-2308 8 OHM' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-2308 8 OHM-ND.
SPEAKER 8OHM .1W 82DB PC MOUNT - AT-3108 8 OHM
 Order 'speaker 8ohm .1w 82db pc mount - AT-3108 8 OHM' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-3108 8 OHM-ND.

Send this link via E-Mail
Help With This Screen

SPEAKER 8 OHM .5W 92DB 40MM - AS04008PR-WR-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SPEAKER 8 OHM .5W 92DB 40MM - AS04008PR-WR Next: SPEAKER 8 OHM 0.5W 66MM ROUND - GF0661M
SPEAKER 8 OHM .5W 92DB 40MM - AS04008PR-WR-R