RES ARRAY 56 OHM 4TERM 2RES SMD - MNR02M0APJ560 - Resistors
Resistor 56.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor MNR02M0APJ560
| Digi-Key Part Number | MNR02560RTR-ND |
10000 20000 30000 |
.01200 .01000 .01000 |
Extended Price
120.00 200.00 300.00 |
| Manufacturer Part Number | MNR02M0APJ560 | |||
| Description | RES ARRAY 56 OHM 4TERM 2RES SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MNR02M0APJ560 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 56.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | 0402 x 2 Convex (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MNR02M0APJ560 MNR02M0APJ560 MNR02560RTR ND MNR02560RTRND MNR02560RTR |
MNR02M0APJ560 Specification Sheet
RES ARRAY 56 OHM 4TERM 2RES SMD - MNR02M0APJ560 (MNR02560RTR-ND) - Resistors
Related parts Resistor 56.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor MNR02M0APJ560RES ARRAY 56 OHM 4TERM 2RES SMD - MNR02M0APJ560
Order 'res array 56 ohm 4term 2res smd - MNR02M0APJ560' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02560RCT-ND.
RES ARRAY 56 OHM 4TERM 2RES SMD - MNR02M0APJ560
Order 'res array 56 ohm 4term 2res smd - MNR02M0APJ560' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02560RDKR-ND.
RES ARRAY 56 OHM 4TERM 2RES SMD - MNR02M0APJ560
Order 'res array 56 ohm 4term 2res smd - MNR02M0APJ560' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR02560RTR-ND.
RES ARRAY 56 OHM 4TERM 2RES SMD - MNR02M0AJ560
Order 'res array 56 ohm 4term 2res smd - MNR02M0AJ560' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02560CT-ND.
RES ARRAY 56 OHM 4TERM 2RES SMD - MNR02M0AJ560
Order 'res array 56 ohm 4term 2res smd - MNR02M0AJ560' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR02560TR-ND.
RES ARRAY 56 OHM 4TERM 2RES SMD - MNR12E0ABJ560
Order 'res array 56 ohm 4term 2res smd - MNR12E0ABJ560' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR12560CT-ND.
RES ARRAY 56 OHM 4TERM 2RES SMD - MNR12E0ABJ560
Order 'res array 56 ohm 4term 2res smd - MNR12E0ABJ560' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR12560TR-ND.
RES ARRAY 56 OHM 4TERM 2RES SMD - MNR02M0AJ560
Order 'res array 56 ohm 4term 2res smd - MNR02M0AJ560' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02560DKR-ND.
RES ARRAY 56 OHM 4TERM 2RES SMD - MNR12E0ABJ560
Order 'res array 56 ohm 4term 2res smd - MNR12E0ABJ560' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR12560DKR-ND.
RES ARRAY 000 OHM 4TERM 2RES SMD - MNR02M0AJ000
Order 'res array 000 ohm 4term 2res smd - MNR02M0AJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02000CT-ND.
RES ARRAY 000 OHM 4TERM 2RES SMD - MNR02M0APJ000
Order 'res array 000 ohm 4term 2res smd - MNR02M0APJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02000RCT-ND.
RES ARRAY 000 OHM 4TERM 2RES SMD - MNR02M0APJ000
Order 'res array 000 ohm 4term 2res smd - MNR02M0APJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02000RDKR-ND.
RES ARRAY 000 OHM 4TERM 2RES SMD - MNR02M0APJ000
Order 'res array 000 ohm 4term 2res smd - MNR02M0APJ000' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR02000RTR-ND.
RES ARRAY 000 OHM 4TERM 2RES SMD - MNR02M0AJ000
Order 'res array 000 ohm 4term 2res smd - MNR02M0AJ000' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR02000TR-ND.
RES ARRAY 10 OHM 4TERM 2RES SMD - MNR02M0AJ100
Order 'res array 10 ohm 4term 2res smd - MNR02M0AJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02100CT-ND.
Options for Resistor 56.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor MNR02M0APJ560
Send this link via E-Mail
Help With This Screen
