Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR02M0AJ102
RES ARRAY 1.0K OHM 4TRM 2RES SMD - MNR02M0AJ102 - Resistors
| Digi-Key Part Number | MNR02102CT-ND |
10 100 1000 |
.04600 .03630 .03102 |
Extended Price
0.46 3.63 31.02 |
| Manufacturer Part Number | MNR02M0AJ102 | |||
| Description | RES ARRAY 1.0K OHM 4TRM 2RES SMD | |||
| Quantity Available | 32517 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MNR02M0AJ102 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0402 x 2 Convex (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MNR02M0AJ102 MNR02M0AJ102 MNR02102CT ND MNR02102CTND MNR02102CT |
RES ARRAY 1.0K OHM 4TRM 2RES SMD - MNR02M0AJ102 (MNR02102CT-ND) - Resistors
Related parts Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR02M0AJ102Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR02M0AJ102
Order 'res array 1.0k ohm 4trm 2res smd - MNR02M0AJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02102CT-ND.
Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor MNR02M0AJ102
Order 'res array 1.0k ohm 4trm 2res smd - MNR02M0AJ102' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR02102TR-ND.
Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR02M0AJ102
Order 'res array 1.0k ohm 4trm 2res smd - MNR02M0AJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02102DKR-ND.
Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR02M0APJ102
Order 'res array 1.0k ohm 4trm 2res smd - MNR02M0APJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02102RCT-ND.
Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR02M0APJ102
Order 'res array 1.0k ohm 4trm 2res smd - MNR02M0APJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02102RDKR-ND.
Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor MNR02M0APJ102
Order 'res array 1.0k ohm 4trm 2res smd - MNR02M0APJ102' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR02102RTR-ND.
Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR12E0ABJ102
Order 'res array 1.0k ohm 4trm 2res smd - MNR12E0ABJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR12102CT-ND.
Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor MNR12E0ABJ102
Order 'res array 1.0k ohm 4trm 2res smd - MNR12E0ABJ102' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR12102TR-ND.
Resistor 1.00K Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR32J0ABJ102
Order 'res array 1.0k ohm 4trm 2res smd - MNR32J0ABJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR32102CT-ND.
Resistor 1.00K Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor MNR32J0ABJ102
Order 'res array 1.0k ohm 4trm 2res smd - MNR32J0ABJ102' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR32102TR-ND.
Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR12E0ABJ102
Order 'res array 1.0k ohm 4trm 2res smd - MNR12E0ABJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR12102DKR-ND.
Resistor 1.00K Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR32J0ABJ102
Order 'res array 1.0k ohm 4trm 2res smd - MNR32J0ABJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR32102DKR-ND.
Resistor 10.0K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR02M0AJ103
Order 'res array 10k ohm 4term 2res smd - MNR02M0AJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02103CT-ND.
Resistor 10.0K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR02M0APJ103
Order 'res array 10k ohm 4term 2res smd - MNR02M0APJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02103RCT-ND.
Resistor 10.0K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR02M0APJ103
Order 'res array 10k ohm 4term 2res smd - MNR02M0APJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR02103RDKR-ND.
Options for Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR02M0AJ102
Send this link via E-Mail
Help With This Screen
