Resistor 43.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E430JT
RES ARRAY 43 OHM 5% 1206 - CRB3A4E430JT - Resistors
| Digi-Key Part Number | CRB3A4E430JT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CRB3A4E430JT | |||
| Description | RES ARRAY 43 OHM 5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRB3A4E430JT |
| Vendor | AVX Corporation |
| Category | Resistors |
| Resistance In Ohms | 43.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 1206 x 4 Concave (3216 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRB3A4E430JT CRB3A4E430JT |
CRB3A4E430JT Specification Sheet
RES ARRAY 43 OHM 5% 1206 - CRB3A4E430JT (CRB3A4E430JT-ND) - Resistors
Related parts Resistor 43.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E430JTResistor 43.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E430JT
Order 'res array 43 ohm 5% 1206 - CRB3A4E430JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E430JT-ND.
Resistor 43.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRC3A4E430JT
Order 'res array 43 ohm 5% 1206 - CRC3A4E430JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E430JT-ND.
Resistor 10.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E100JD
Order 'res array 10 ohm 5% 1206 - CRB3A4E100JD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E100JD-ND.
Resistor 10.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E100JT
Order 'res array 10 ohm 5% 1206 - CRB3A4E100JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E100JT-ND.
Resistor 100 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E101JD
Order 'res array 100 ohm 5% 1206 - CRB3A4E101JD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E101JD-ND.
Resistor 100 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E101JT
Order 'res array 100 ohm 5% 1206 - CRB3A4E101JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E101JT-ND.
Resistor 10.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E103JB
Order 'res array 10k ohm 5% 1206 - CRB3A4E103JB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E103JB-ND.
Resistor 100K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E104JT
Order 'res array 100k ohm 5% 1206 - CRB3A4E104JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E104JT-ND.
Resistor 1.00M Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E105JT
Order 'res array 1m ohm 5% 1206 - CRB3A4E105JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E105JT-ND.
Resistor 110 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E111JT
Order 'res array 110 ohm 5% 1206 - CRB3A4E111JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E111JT-ND.
Resistor 110 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E112JT
Order 'res array 110 ohm 5% 1206 - CRB3A4E112JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E112JT-ND.
Resistor 121 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E1210FT
Order 'res array 121 ohm 5% 1206 - CRB3A4E1210FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E1210FT-ND.
Resistor 120 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E121JT
Order 'res array 120 ohm 5% 1206 - CRB3A4E121JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E121JT-ND.
Resistor 13.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E130JT
Order 'res array 13 ohm 5% 1206 - CRB3A4E130JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E130JT-ND.
Resistor 130 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E131JT
Order 'res array 130 ohm 5% 1206 - CRB3A4E131JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E131JT-ND.
Options for Resistor 43.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays AVX Corporation CRB3A4E430JT
Send this link via E-Mail
Help With This Screen
