RES ARRAY 121 OHM 5% 1206 - CRB3A4E1210FT
| Digi-Key Part Number | CRB3A4E1210FT-ND |
5000 |
.03200 |
Extended Price
160.00 |
| Manufacturer Part Number | CRB3A4E1210FT | |||
| Description | RES ARRAY 121 OHM 5% 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRB3A4E1210FT |
| Vendor | AVX Corporation |
| Category | Resistors |
| Resistance In Ohms | 121 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 1206 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRB3A4E1210FT CRB3A4E1210FT |
CRB3A4E1210FT Specification Sheet
RES ARRAY 121 OHM 5% 1206 - CRB3A4E1210FT (CRB3A4E1210FT-ND)
Related parts:RES ARRAY 121 OHM 5% 1206 - CRB3A4E1210FT
Order 'res array 121 ohm 5% 1206 - CRB3A4E1210FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E1210FT-ND.
RES ARRAY 10 OHM 5% 1206 - CRB3A4E100JD
Order 'res array 10 ohm 5% 1206 - CRB3A4E100JD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E100JD-ND.
RES ARRAY 10 OHM 5% 1206 - CRB3A4E100JT
Order 'res array 10 ohm 5% 1206 - CRB3A4E100JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E100JT-ND.
RES ARRAY 100 OHM 5% 1206 - CRB3A4E101JD
Order 'res array 100 ohm 5% 1206 - CRB3A4E101JD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E101JD-ND.
RES ARRAY 100 OHM 5% 1206 - CRB3A4E101JT
Order 'res array 100 ohm 5% 1206 - CRB3A4E101JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E101JT-ND.
RES ARRAY 10K OHM 5% 1206 - CRB3A4E103JB
Order 'res array 10k ohm 5% 1206 - CRB3A4E103JB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E103JB-ND.
RES ARRAY 100K OHM 5% 1206 - CRB3A4E104JT
Order 'res array 100k ohm 5% 1206 - CRB3A4E104JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E104JT-ND.
RES ARRAY 1M OHM 5% 1206 - CRB3A4E105JT
Order 'res array 1m ohm 5% 1206 - CRB3A4E105JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E105JT-ND.
RES ARRAY 110 OHM 5% 1206 - CRB3A4E111JT
Order 'res array 110 ohm 5% 1206 - CRB3A4E111JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E111JT-ND.
RES ARRAY 110 OHM 5% 1206 - CRB3A4E112JT
Order 'res array 110 ohm 5% 1206 - CRB3A4E112JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E112JT-ND.
RES ARRAY 120 OHM 5% 1206 - CRB3A4E121JT
Order 'res array 120 ohm 5% 1206 - CRB3A4E121JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E121JT-ND.
RES ARRAY 13 OHM 5% 1206 - CRB3A4E130JT
Order 'res array 13 ohm 5% 1206 - CRB3A4E130JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E130JT-ND.
RES ARRAY 130 OHM 5% 1206 - CRB3A4E131JT
Order 'res array 130 ohm 5% 1206 - CRB3A4E131JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E131JT-ND.
RES ARRAY 15 OHM 5% 1206 - CRB3A4E150JT
Order 'res array 15 ohm 5% 1206 - CRB3A4E150JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E150JT-ND.
RES ARRAY 150 OHM 5% 1206 - CRB3A4E151JT
Order 'res array 150 ohm 5% 1206 - CRB3A4E151JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E151JT-ND.
Send this link via E-Mail
Help With This Screen