6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T499C685K016ATE1K8
CAP TANTALUM 6.8UF 16V SMD - T499C685K016ATE1K8 - Capacitors
| Digi-Key Part Number | 399-5033-1-ND |
1 10 100 |
1.45000 1.26400 1.10390 |
Extended Price
1.45 12.64 110.39 |
| Manufacturer Part Number | T499C685K016ATE1K8 | |||
| Description | CAP TANTALUM 6.8UF 16V SMD | |||
| Quantity Available | 974 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T499C685K016ATE1K8 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.800 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T499C685K016ATE1K8 T499C685K016ATE1K8 399 5033 1 ND 39950331ND 399-5033-1 |
T499C685K016ATE1K8 Specification Sheet
CAP TANTALUM 6.8UF 16V SMD - T499C685K016ATE1K8 (399-5033-1-ND) - Capacitors
Related parts 6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T499C685K016ATE1K86.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T499C685K016ATE1K8
Order 'cap tantalum 6.8uf 16v smd - T499C685K016ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5033-1-ND.
6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T499C685K016ATE1K8
Order 'cap tantalum 6.8uf 16v smd - T499C685K016ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5033-6-ND.
6.8µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V T499A685K016ATE7K0
Order 'cap tantalum 6.8uf 16v smd - T499A685K016ATE7K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5031-1-ND.
6.8µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V T499A685K016ATE7K0
Order 'cap tantalum 6.8uf 16v smd - T499A685K016ATE7K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5031-6-ND.
6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T499B685K016ATE3K5
Order 'cap tantalum 6.8uf 16v smd - T499B685K016ATE3K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5032-1-ND.
6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T499B685K016ATE3K5
Order 'cap tantalum 6.8uf 16v smd - T499B685K016ATE3K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5032-6-ND.
6.8µF Tantalum Capacitor Kemet 6032-28 (EIA) 16V T499C685K016ATE1K8
Order 'cap tantalum 6.8uf 16v smd - T499C685K016ATE1K8' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5033-2-ND.
6.8µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3685K109
Order 'cap tantalum 6.8uf 16v 10% smd - B45196H3685K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2234-1-ND.
6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3685M209
Order 'cap tantalum 6.8uf 16v 20% smd - B45196H3685M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2235-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-15 (EIA) 16V B45192E3686K409
Order 'cap tantalum 68uf 16v 10% smd - B45192E3686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2252-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45196H3686K409
Order 'cap tantalum 68uf 16v 10% smd - B45196H3686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2253-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45196H3686M409
Order 'cap tantalum 68uf 16v 20% smd - B45196H3686M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2254-1-ND.
6.8µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3685K109
Order 'cap tantalum 6.8uf 16v 10% smd - B45196H3685K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2234-6-ND.
6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3685M209
Order 'cap tantalum 6.8uf 16v 20% smd - B45196H3685M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2235-6-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-15 (EIA) 16V B45192E3686K409
Order 'cap tantalum 68uf 16v 10% smd - B45192E3686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2252-6-ND.
Options for 6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T499C685K016ATE1K8
Send this link via E-Mail
Help With This Screen
