CAP TANTALUM 6.8UF 16V SMD - T499B685K016ATE3K5
6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T499B685K016ATE3K5
| Digi-Key Part Number | 399-5032-6-ND |
1 10 100 500 1000 |
.75000 .65000 .56770 .44820 .37350 |
Extended Price
0.75 6.50 56.77 224.10 373.50 |
| Manufacturer Part Number | T499B685K016ATE3K5 | |||
| Description | CAP TANTALUM 6.8UF 16V SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T499B685K016ATE3K5 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Digi-Reel® |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T499B685K016ATE3K5 T499B685K016ATE3K5 399 5032 6 ND 39950326ND 399-5032-6 |
T499B685K016ATE3K5 Specification Sheet
CAP TANTALUM 6.8UF 16V SMD - T499B685K016ATE3K5 (399-5032-6-ND)
Related parts 6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T499B685K016ATE3K5CAP TANTALUM 6.8UF 16V SMD - T499B685K016ATE3K5
Order 'cap tantalum 6.8uf 16v smd - T499B685K016ATE3K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5032-1-ND.
CAP TANTALUM 6.8UF 16V SMD - T499B685K016ATE3K5
Order 'cap tantalum 6.8uf 16v smd - T499B685K016ATE3K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5032-6-ND.
CAP TANTALUM 6.8UF 16V SMD - T499A685K016ATE7K0
Order 'cap tantalum 6.8uf 16v smd - T499A685K016ATE7K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5031-1-ND.
CAP TANTALUM 6.8UF 16V SMD - T499A685K016ATE7K0
Order 'cap tantalum 6.8uf 16v smd - T499A685K016ATE7K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5031-6-ND.
CAP TANTALUM 6.8UF 16V SMD - T499C685K016ATE1K8
Order 'cap tantalum 6.8uf 16v smd - T499C685K016ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5033-1-ND.
CAP TANTALUM 6.8UF 16V SMD - T499C685K016ATE1K8
Order 'cap tantalum 6.8uf 16v smd - T499C685K016ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5033-6-ND.
CAP TANTALUM 6.8UF 16V SMD - T499B685K016ATE3K5
Order 'cap tantalum 6.8uf 16v smd - T499B685K016ATE3K5' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5032-2-ND.
CAP TANTALUM 6.8UF 16V 10% SMD - B45196H3685K109
Order 'cap tantalum 6.8uf 16v 10% smd - B45196H3685K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2234-1-ND.
CAP TANTALUM 6.8UF 16V 20% SMD - B45196H3685M209
Order 'cap tantalum 6.8uf 16v 20% smd - B45196H3685M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2235-1-ND.
CAP TANTALUM 68UF 16V 10% SMD - B45192E3686K409
Order 'cap tantalum 68uf 16v 10% smd - B45192E3686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2252-1-ND.
CAP TANTALUM 68UF 16V 10% SMD - B45196H3686K409
Order 'cap tantalum 68uf 16v 10% smd - B45196H3686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2253-1-ND.
CAP TANTALUM 68UF 16V 20% SMD - B45196H3686M409
Order 'cap tantalum 68uf 16v 20% smd - B45196H3686M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2254-1-ND.
CAP TANTALUM 6.8UF 16V 10% SMD - B45196H3685K109
Order 'cap tantalum 6.8uf 16v 10% smd - B45196H3685K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2234-6-ND.
CAP TANTALUM 6.8UF 16V 20% SMD - B45196H3685M209
Order 'cap tantalum 6.8uf 16v 20% smd - B45196H3685M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2235-6-ND.
CAP TANTALUM 68UF 16V 10% SMD - B45192E3686K409
Order 'cap tantalum 68uf 16v 10% smd - B45192E3686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2252-6-ND.
Options for 6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T499B685K016ATE3K5
Send this link via E-Mail
Help With This Screen
