RES ARRAY 820K OHM 8TRM 4RES SMD - CRA06S083820KJTA - Resistors
| Digi-Key Part Number | CRA6S8820KTR-ND |
5000 10000 25000 50000 100000 125000 |
.00800 .00700 .00700 .00600 .00600 .00600 |
Extended Price
40.00 70.00 175.00 300.00 600.00 750.00 |
| Manufacturer Part Number | CRA06S083820KJTA | |||
| Description | RES ARRAY 820K OHM 8TRM 4RES SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRA06S083820KJTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 820K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 3.20mm L x 1.50mm W x 0.50mm H (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CRA06S083820KJTA CRA06S083820KJTA CRA6S8820KTR ND CRA6S8820KTRND CRA6S8820KTR |
CRA06S083820KJTA Specification Sheet
RES ARRAY 820K OHM 8TRM 4RES SMD - CRA06S083820KJTA (CRA6S8820KTR-ND) - Resistors
Related parts Resistors:RES ARRAY 820K OHM 8TRM 4RES SMD - CRA06S083820KJTA
Order 'res array 820k ohm 8trm 4res smd - CRA06S083820KJTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S8820KCT-ND.
RES ARRAY 820K OHM 8TRM 4RES SMD - CRA06S083820KJTA
Order 'res array 820k ohm 8trm 4res smd - CRA06S083820KJTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S8820KDKR-ND.
RES ARRAY 820K OHM 8TRM 4RES SMD - CRA06S083820KJTA
Order 'res array 820k ohm 8trm 4res smd - CRA06S083820KJTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA6S8820KTR-ND.
RES ARRAY 820K OHM 8TRM 4RES SMD - CRA04P083820KJTD
Order 'res array 820k ohm 8trm 4res smd - CRA04P083820KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083820KJTD-ND.
RES ARRAY 820K OHM 8TRM 4RES SMD - CRA06E083820KJTA
Order 'res array 820k ohm 8trm 4res smd - CRA06E083820KJTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E083820KJTA-ND.
RES ARRAY 820K OHM 8TRM 4RES SMD - CRA06P083820KJTA
Order 'res array 820k ohm 8trm 4res smd - CRA06P083820KJTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06P083820KJTA-ND.
RES ARRAY 820K OHM 8TRM 4RES SMD - CRA12E083820KJTR
Order 'res array 820k ohm 8trm 4res smd - CRA12E083820KJTR' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA12E083820KJTR-ND.
RES ARRAY 820K OHM 8TRM 4RES SMD - CRA04S083820KJTD
Order 'res array 820k ohm 8trm 4res smd - CRA04S083820KJTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S8820KCT-ND.
RES ARRAY 820K OHM 8TRM 4RES SMD - CRA04S083820KJTD
Order 'res array 820k ohm 8trm 4res smd - CRA04S083820KJTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S8820KDKR-ND.
RES ARRAY 820K OHM 8TRM 4RES SMD - CRA04S083820KJTD
Order 'res array 820k ohm 8trm 4res smd - CRA04S083820KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S8820KTR-ND.
RES ARRAY 110K OHM 8TRM 4RES SMD - CRA04P083110KJTD
Order 'res array 110k ohm 8trm 4res smd - CRA04P083110KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083110KJTD-ND.
RES ARRAY 110 OHM 8TRM 4RES SMD - CRA04P083110RJTD
Order 'res array 110 ohm 8trm 4res smd - CRA04P083110RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083110RJTD-ND.
RES ARRAY 11K OHM 8TRM 4RES SMD - CRA04P08311K0JTD
Order 'res array 11k ohm 8trm 4res smd - CRA04P08311K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08311K0JTD-ND.
RES ARRAY 11 OHM 8TRM 4RES SMD - CRA04P08311R0JTD
Order 'res array 11 ohm 8trm 4res smd - CRA04P08311R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08311R0JTD-ND.
RES ARRAY 120K OHM 8TRM 4RES SMD - CRA04P083120KJTD
Order 'res array 120k ohm 8trm 4res smd - CRA04P083120KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083120KJTD-ND.
Send this link via E-Mail
Help With This Screen